CHV2512-FX-1004EST

Bourns Logo
652-CHV2512FX1004EST

CHV2512-FX-1004EST

Mfr.:

Description:
Thick Film Resistors - SMD ResHV ST 2512 1M 1% 1W TCR100

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,939

Stock:

7,939 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.73 $0.73
10 $0.54 $5.40
100 $0.315 $31.50
1,000 $0.177 $177.00
2,500 $0.171 $427.50
Full Reel (Order in multiples of 4000)
4,000 $0.166 $664.00
8,000 $0.16 $1,280.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  Details
CHV-ST
1 MOhms
1 W
1 %
100 PPM / C
- 55 C
+ 155 C
3 kV
2512
6432
High Voltage
-
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 0.6 mm
Length: 6.4 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 3.2 mm
Unit Weight: 0.001429 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

CHV-ST & CHV-A High Voltage Chip Resistors

Bourns CHV-ST and CHV-A High Voltage Chip Resistors are standard thick film chip resistors offering 200V to 3kV maximum working voltage and 400V to 4kV maximum overload voltage. CHV-A Resistors are AEC-Q200 compliant, UL 1676 listed, and UL/IEC 60950 and 60065 compatible. CHV-ST and CHV-A resistors are offered in five footprints from 0603 (1608 metric) up to 2512 (6432 metric) and feature a robust thick film element printed onto a ceramic substrate.

Image Description
Bourns CHV2512-JW-107EST Also Bought Image
Thick Film Resistors - SMD ResHV ST 2512 100M 5 % 1W TCR200
Bourns MF-NSHT035KX-2 Also Bought Image
Resettable Fuses - PPTC 30V .35A-HD 80A MAX
Bourns CD214A-R12000R Also Bought Image
Schottky Diodes & Rectifiers 1.0A 2000V SMA
KEMET T491X226K050ATAUTO Also Bought Image
Tantalum Capacitors - Solid SMD 50V 22uF 2917 10% ESR=600mOhms AECQ200
TE Connectivity 2-1445093-4 Also Bought Image
Pin & Socket Connectors HDR VERT 4 POS 30 AU SINGLE ROW
TE Connectivity 350759-5 Also Bought Image
Pin & Socket Connectors 2P HDR ASSY PC V2
Texas Instruments TLV2371IDR Also Bought Image
Operational Amplifiers - Op Amps 550uA/Ch 3MHz R/R Op
KEMET C0805C222KDRACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 2200pF X7R 0805 10%
Samtec T2M-115-01-L-D-TH-WT Also Bought Image
Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Header, 2.00 mm Pitch