CHV0805AFX-1003ELF

Bourns Logo
652-CHV0805AFX1003LF

CHV0805AFX-1003ELF

Mfr.:

Description:
Thick Film Resistors - SMD ResHV A 0805 100k 1% 0.125W TCR100

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,750

Stock:

8,750 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.65 $0.65
10 $0.479 $4.79
100 $0.209 $20.90
1,000 $0.116 $116.00
2,500 $0.109 $272.50
Full Reel (Order in multiples of 5000)
5,000 $0.105 $525.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  Details
CHV-A
100 kOhms
125 mW (1/8 W)
1 %
100 PPM / C
- 55 C
+ 155 C
400 V
0805
2012
High Voltage
-
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 0.5 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 1.2 mm
Unit Weight: 0.000194 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533210030
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CHV-ST & CHV-A High Voltage Chip Resistors

Bourns CHV-ST and CHV-A High Voltage Chip Resistors are standard thick film chip resistors offering 200V to 3kV maximum working voltage and 400V to 4kV maximum overload voltage. CHV-A Resistors are AEC-Q200 compliant, UL 1676 listed, and UL/IEC 60950 and 60065 compatible. CHV-ST and CHV-A resistors are offered in five footprints from 0603 (1608 metric) up to 2512 (6432 metric) and feature a robust thick film element printed onto a ceramic substrate.

Image Description
KEMET C0603X102K5GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 1000pF C0G 10% Flex Term AEC-Q200
KEMET C0805C104K5RAC7411 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Bourns CHP0805-FX-1002ELF Also Bought Image
Thick Film Resistors - SMD 10K OHM 1% 1/2W 100PPM
TDK CGA4J1X8L1H105K125AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 1uF 10% X8L AEC-Q200
Bourns CHP0805AFX-1001ELF Also Bought Image
Thick Film Resistors - SMD ResHighPowerA 0805 1k 1% 1/2W TC100
Bourns CMP0805AFX-1000ELF Also Bought Image
Thick Film Resistors - SMD 100 OHM 1% 1/2W TC100
Panasonic ERJ-U6RD1502V Also Bought Image
Thick Film Resistors - SMD 0805 Anti-sulfur
Bourns CR0805-FX-1002ELF Also Bought Image
Thick Film Resistors - SMD 10K 1%
Vishay VJ0603A470JXBAC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47pF 100volts C0G 5%
Bourns CR0805-FX-3303ELF Also Bought Image
Thick Film Resistors - SMD 330K 1%