CHP2512-FX-1001ELF

Bourns
652-CHP2512FX1001ELF

CHP2512-FX-1001ELF

Mfr.:

Description:
Thick Film Resistors - SMD 3W 1Kohms 1% 100ppm Ultra HP Chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 46,443

Stock:

46,443 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.70 $0.70
$0.582 $5.82
$0.392 $39.20
$0.23 $230.00
Full Reel (Order in multiples of 3000)
$0.221 $663.00
$0.216 $1,296.00
$0.205 $1,845.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  Details
CHP
1 kOhms
3 W
1 %
100 PPM / C
- 55 C
+ 155 C
250 V
2512
6432
High Power
-
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 0.6 mm
Length: 6.4 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 3.1 mm
Unit Weight: 0.001505 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CHP Ultra-High Power Chip Resistors

Bourns CHP Ultra-High Power Chip Resistors feature triple-rated power compared to general-purpose resistors. The series comes in four footprint sizes ranging from small 0603 (1608 metric) up to 2512 (6431 metric). These high-power thick film resistors offer superior pulse load capability, wide resistance range, and high-rated power, making them ideal for current sensing. Bourns CHP Ultra-High Power Chip Resistors are ideal for consumer electronics, industrial automation, power supply and LED lighting applications, and communication base stations.

Image Description
Microchip MCP1799T-3302H/DB
LDO Voltage Regulators High Voltage LDO 3.3V 3-Ld SOT-223
Microchip PIC24FJ64GL302-E/SO
16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, E-Temp, 28-pin
TDK C3225X7R1E226M250AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,1210,X7R,25V,22F,2.5mm
Microchip PG164140
Hardware Debuggers PICKit 4 MPLAB
Murata GCJ21BR71H105KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 50V 10% 0805
Murata GCM188R71H104KA57J
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GCM155R71H104KE02D
IXYS IXDN630MYI
Gate Drivers 9V 5-PIN TO-263 MOSFET DRIVER; 30A
Broadcom Limited ACPL-061L-060E
High Speed Optocouplers Optocouplers 10MBd
Murata 82473C
Power Inductors - SMD 47 UH 0.25A
Texas Instruments PCA9535DBR
Interface - I/O Expanders 16-Bit I2C & SMBus Lo-Pwr I/O Expander