CHP1206AFX-1003ELF

Bourns Logo
652-CHP1206AFX1003EL

CHP1206AFX-1003ELF

Mfr.:

Description:
Thick Film Resistors - SMD ResHighPowerA 1206 100k 1% 3/4W TC100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,516

Stock:

13,516
Can Ship Immediately

On Order:

15,000
Expected 21-Sep-22

Factory Lead-Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.70 $0.70
10 $0.45 $4.50
100 $0.259 $25.90
250 $0.251 $62.75
500 $0.244 $122.00
1,000 $0.145 $145.00
2,500 $0.14 $350.00
5,000 $0.135 $675.00
10,000 $0.131 $1,310.00
Product Attribute Attribute Value
Bourns
Thick Film Resistors - SMD
RoHS:  Details
CHP-A
100 kOhms
750 mW (3/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
250 V
1206
3216
High Power
Anti-Surge Resistors
AEC-Q200
Brand: Bourns
Height: 0.55 mm
Length: 3.1 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 1.6 mm
Unit Weight: 0.000550 oz
USHTS:
8533210030
CNHTS:
8533211000
TARIC:
8533210000
ECCN:
EAR99

CHP-A AEC-Q200 Ultra High Power Chip Resistors

Bourns CHP-A AEC-Q200 Compliant Ultra-High Power Thick Film Chip Resistors are sulfur-resistant and offer triple the rated power compared to general-purpose resistors. Bourns CHP-A Resistors are available in four footprints from 0603 up to 2512 and offer a wide resistance range from 10Ω. These resistors are made using a thick-film element printed onto a ceramic substrate. The series has a high rated power of 0.33W packaged in a 0603 size form factor and 3W in a 2512 package at +70°C, and meets ASTM B809-95 standards. CHP-A resistors are designed to operate in certain harsh environments exposed to sulfur contamination. Applications include consumer electronics, industrial automation, power supplies, LED lighting applications, and communication base stations.

Image Description
Vishay RCC1206470KFKEA Also Bought Image
Thick Film Resistors - SMD 470 Kohms 1% 100ppm
Bourns CHP1206AFX-1002ELF Also Bought Image
Thick Film Resistors - SMD ResHighPowerA 1206 10k 1% 3/4W TC100
Panasonic ERJ-P08J305V Also Bought Image
Thick Film Resistors - SMD 1206 3Mohm 5% Anti Surge AEC-Q200
KEMET C1206X104K5RAC3316 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 10%
Phoenix Contact 1729128 Also Bought Image
Fixed Terminal Blocks 2P 5.08mm 90DEG
Bourns 3296W-1-103LF Also Bought Image
Trimmer Resistors - Through Hole 3/8" 10Kohms Sealed Vertical Adjust
Murata GRT31CR61H106ME01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 50V 20% 1206
3M N2520-6002RB Also Bought Image
Headers & Wire Housings 20P STRT SOLDER TAIL HIGH TEMP
C&K Switches OS102011MS2QN1 Also Bought Image
Slide Switches SPDT On-On
STMicroelectronics L7805CV-DG Also Bought Image
Linear Voltage Regulators POS Voltage Reg IC 3-Terminal 1.5A