CHP1206AFX-1001ELF

Bourns Logo
652-CHP1206AFX1001EL

CHP1206AFX-1001ELF

Mfr.:

Description:
Thick Film Resistors - SMD ResHighPowerA 1206 1k 1% 3/4W TC100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,067

Stock:

19,067 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.70 $0.70
10 $0.45 $4.50
100 $0.259 $25.90
250 $0.251 $62.75
500 $0.244 $122.00
1,000 $0.145 $145.00
2,500 $0.14 $350.00
5,000 $0.135 $675.00
10,000 $0.131 $1,310.00
Product Attribute Attribute Value
Bourns
Thick Film Resistors - SMD
RoHS:  Details
CHP-A
1 kOhms
750 mW (3/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
250 V
1206
3216
High Power
Anti-Surge Resistors
AEC-Q200
Brand: Bourns
Height: 0.55 mm
Length: 3.1 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 1.6 mm
Unit Weight: 0.000550 oz
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

CHP-A AEC-Q200 Ultra High Power Chip Resistors

Bourns CHP-A AEC-Q200 Compliant Ultra-High Power Thick Film Chip Resistors are sulfur-resistant and offer triple the rated power compared to general-purpose resistors. Bourns CHP-A Resistors are available in four footprints from 0603 up to 2512 and offer a wide resistance range from 10Ω. These resistors are made using a thick-film element printed onto a ceramic substrate. The series has a high rated power of 0.33W packaged in a 0603 size form factor and 3W in a 2512 package at +70°C, and meets ASTM B809-95 standards. CHP-A resistors are designed to operate in certain harsh environments exposed to sulfur contamination. Applications include consumer electronics, industrial automation, power supplies, LED lighting applications, and communication base stations.

Image Description
TT Electronics APC0402RD-49R9FT10 Also Bought Image
Thin Film Resistors - SMD Anti-Sulphur Chip 0402 AEC-Q200
KEMET C1206C104K3GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF C0G 1206 10% AEC-Q200
Vishay RCC12063K30FKEA Also Bought Image
Thick Film Resistors - SMD 3.3 Kohms 1% 100ppm
Bourns CHP1206AFX-2001ELF Also Bought Image
Thick Film Resistors - SMD ResHighPowerA 1206 2k 1% 3/4W TC100
Bourns CHP1206AFX-1002ELF Also Bought Image
Thick Film Resistors - SMD ResHighPowerA 1206 10k 1% 3/4W TC100
Bourns CHP1206AFX-1000ELF Also Bought Image
Thick Film Resistors - SMD ResHighPowerA 1206 100R 1% 3/4W TC100
Murata GCM155R72A102KA37D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 100V 10% 0402
CUI Inc. PES1-S5-S9-M Also Bought Image
Isolated DC/DC Converters 1W 5Vin 9Vout SMT 12-111mA Iso UnReg