CHP0805AFX-1001ELF

Bourns Logo
652-CHP0805AFX1001EL

CHP0805AFX-1001ELF

Mfr.:

Description:
Thick Film Resistors - SMD ResHighPowerA 0805 1k 1% 1/2W TC100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24,136

Stock:

24,136 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.70 $0.70
10 $0.501 $5.01
100 $0.227 $22.70
250 $0.217 $54.25
500 $0.198 $99.00
1,000 $0.126 $126.00
2,500 $0.118 $295.00
Full Reel (Order in multiples of 5000)
5,000 $0.105 $525.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  Details
CHP-A
1 kOhms
500 mW (1/2 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
0805
2012
High Power
Anti-Surge Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 0.5 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 1.25 mm
Unit Weight: 0.000234 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CHP-A AEC-Q200 Ultra High Power Chip Resistors

Bourns CHP-A AEC-Q200 Compliant Ultra-High Power Thick Film Chip Resistors are sulfur-resistant and offer triple the rated power compared to general-purpose resistors. Bourns CHP-A Resistors are available in four footprints from 0603 up to 2512 and offer a wide resistance range from 10Ω. These resistors are made using a thick-film element printed onto a ceramic substrate. The series has a high rated power of 0.33W packaged in a 0603 size form factor and 3W in a 2512 package at +70°C, and meets ASTM B809-95 standards. CHP-A resistors are designed to operate in certain harsh environments exposed to sulfur contamination. Applications include consumer electronics, industrial automation, power supplies, LED lighting applications, and communication base stations.

Image Description
KEMET C0805C104K8RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10Vo 0.1uF X7R 0805 10% AEC-Q200
Bourns CHV0805AFX-1003ELF Also Bought Image
Thick Film Resistors - SMD ResHV A 0805 100k 1% 0.125W TCR100
KEMET C0805C104K5RAC7411 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Bourns CHP0805-FX-1002ELF Also Bought Image
Thick Film Resistors - SMD 10K OHM 1% 1/2W 100PPM
Bourns CMP0805AFX-1000ELF Also Bought Image
Thick Film Resistors - SMD 100 OHM 1% 1/2W TC100
Bourns CMP0805-FX-1002ELF Also Bought Image
Thick Film Resistors - SMD 10K OHM 1% 1/2W TC100
Panasonic ERJ-U6RD1502V Also Bought Image
Thick Film Resistors - SMD 0805 Anti-sulfur
Bourns CR0805-FX-1002ELF Also Bought Image
Thick Film Resistors - SMD 10K 1%
Vishay VJ0603A470JXBAC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47pF 100volts C0G 5%
Bourns CR0805-FX-3303ELF Also Bought Image
Thick Film Resistors - SMD 330K 1%