See an Error?

CGA0603MLA-26800E

Bourns Logo
652-CGA0603MLA26800E

CGA0603MLA-26800E

Mfr.:

Description:
Varistors CG Auto MLV 0603, 80pF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,620

Stock:

1,620 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.50 $0.50
10 $0.355 $3.55
100 $0.234 $23.40
500 $0.138 $69.00
1,000 $0.107 $107.00
Full Reel (Order in multiples of 4000)
4,000 $0.084 $336.00
8,000 $0.082 $656.00
24,000 $0.076 $1,824.00
48,000 $0.068 $3,264.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Varistors
RoHS:  Details
MLA
MLV
PCB Mount
SMD/SMT
0603 (1608 metric)
20 VAC
26 VDC
26 V
67 V
-
30 A
100 mJ
80 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Bourns
Current Rating: 30 A
Height: 0.8 mm
Length: 1.6 mm
Product Type: Varistors
Factory Pack Quantity: 4000
Subcategory: Varistors
Tradename: ChipGuard
Type: AEC-Q200
Width: 0.8 mm
Unit Weight: 0.001235 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533409000
MXHTS:
8533400804
BRHTS:
85334012
ECCN:
EAR99

ChipGuard® ESD Suppressors

Bourns ChipGuard® ESD Suppressors are an MLV (Multilayer Varistor) family of ESD (Electrostatic Sensitive Device) protection products. The metal oxide technology of ChipGuard ESD Suppressors provides high impulse current capability of 20A at 8/20µs in the ultra-small 0402 type package, for example. These Bourns circuit protection devices include many AECQ-200 compliant, automotive-grade models.

Image Description
Bourns CV300K5BL1 Also Bought Image
Varistors CV 300Vrms 5mm Bulk L1
Vishay TNPW08053K30BYEN Also Bought Image
Thin Film Resistors - SMD 3.3Kohms .1% 10ppm
Analog Devices Inc. AD8397ARZ Also Bought Image
High Speed Operational Amplifiers Dual High Current OP Amplifier
Pulse PA4340.103NLT Also Bought Image
Fixed Inductors 10uH 2.75A 3mm 20% Low Prof
onsemi NCS20061SN2T1G Also Bought Image
Operational Amplifiers - Op Amps R2R OUTPUT SINGLE AMPLIFIER
YAGEO RC0805JR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 125 mW 0805 5%
KOA Speer RN731ETTP1001B25 Also Bought Image
Thin Film Resistors - SMD 1kOhm,0402,0.1%,25pp m,63mW,25V
Lite-On LTST-C230KGKT Also Bought Image
Standard LEDs - SMD Green Clear 571nm
Samsung Electro-Mechanics CL32A476KOJNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF+/-10% 16V X5R 3 1210
TE Connectivity CRGCQ0805J330R Also Bought Image
Thick Film Resistors - SMD CRGCQ 0805 330R 5% SMD Resistor