CG0603MLC-05E

Bourns Logo
652-CG0603MLC-05E

CG0603MLC-05E

Mfr.:

Description:
ESD Suppressors / TVS Diodes Chip Guard 0603 5 Volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 277,706

Stock:

277,706 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.49 $0.49
10 $0.367 $3.67
100 $0.229 $22.90
500 $0.157 $78.50
1,000 $0.121 $121.00
Full Reel (Order in multiples of 5000)
5,000 $0.102 $510.00
10,000 $0.093 $930.00
25,000 $0.087 $2,175.00
50,000 $0.081 $4,050.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
ESD Suppressors / TVS Diodes
RoHS:  Details
ESD Suppressors
Bidirectional
5 V
1 Channel
SMD/SMT
0603 (1608 metric)
-
25 V
-
8 kV
25 kV
0.5 pF
- 40 C
+ 85 C
CG0603MLC
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Bourns
Current Rating: 5 nA
Operating Supply Voltage: 5 V
Pd - Power Dissipation: -
Factory Pack Quantity: 5000
Subcategory: TVS Diodes / ESD Suppression Diodes
Tradename: ChipGuard
Vf - Forward Voltage: -
Unit Weight: 0.081130 oz
USHTS:
8536308000
CNHTS:
8536300000
CAHTS:
8536309090
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8533409000
BRHTS:
85363040
ECCN:
EAR99

Gas Discharge Tube for RS-485 Ports

Bourns Gas Discharge Tube (GDT) for RS-485 Ports is designed to meet industry standards on RS-485 port interfaces and to provide circuit protection in noisy and harsh electrical environments. For exposed lines that may see large and fast surges and where failure is not acceptable, a three-stage Bourns protection system is recommended.

Image Description
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Murata CSTNE16M0V530000R0 Also Bought Image
Resonators 16.0 MHZ 15PF
FCI / Amphenol 10118193-0001LF Also Bought Image
USB Connectors 5P MICRO USB TYPE B RECEPTACLE W/ PEGS
Wurth Elektronik 150060VS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
Bourns MH2029-300Y Also Bought Image
Ferrite Beads 30 ohms 25% HIGH CURRENT
Bourns MF-MSMF050-2 Also Bought Image
Resettable Fuses - PPTC 15V .5A-HD 100A MAX
Bourns CAY16-102J4LF Also Bought Image
Resistor Networks & Arrays 1K 5% Convex 4resistors
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%