CDSOD323-T24LC

Bourns Logo
652-CDSOD323-T24LC

CDSOD323-T24LC

Mfr.:

Description:
ESD Suppressors / TVS Diodes Bidirectional Ultra Low Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22,668

Stock:

22,668 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.70 $0.70
10 $0.671 $6.71
100 $0.515 $51.50
500 $0.407 $203.50
1,000 $0.326 $326.00
Full Reel (Order in multiples of 3000)
3,000 $0.294 $882.00
6,000 $0.281 $1,686.00
9,000 $0.279 $2,511.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
TVS Diodes
Bidirectional
24 V
1 Channel
SMD/SMT
SOD-323-2
26.7 V
56 V
350 W
30 kV
30 kV
1 pF
6 A
- 55 C
+ 150 C
CDSOD323-TxxLC
Reel
Cut Tape
MouseReel
Brand: Bourns
Current Rating: 1 uA
Pd - Power Dissipation: -
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage: -
Part # Aliases: CDS0D323-T24LC
Unit Weight: 0.000145 oz
USHTS:
8541100080
CNHTS:
8536300000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Image Description
Bourns MF-NSHT035KX-2 Also Bought Image
Resettable Fuses - PPTC 30V .35A-HD 80A MAX
ams OSRAM KY DELLS1.22-KGLH-26 Also Bought Image
Standard LEDs - SMD Yellow TOPLED E 1608
Murata GRM32ER71J106KA12L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM21BC8YA106KE11L
TDK CGA4J1X7R1E475K125AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 25V 4.7uF X7R 10% AEC-Q200
Texas Instruments SN74AHCT08D Also Bought Image
Logic Gates Quad 2-Input Pos
Texas Instruments SN74AHCT139D Also Bought Image
Encoders, Decoders, Multiplexers & Demultiplexers Dual
Panasonic ERJ-PA3F1001V Also Bought Image
Thick Film Resistors - SMD 0603 1Kohm 1% Anti-Surge AEC-Q200
Littelfuse SP721ABG Also Bought Image
ESD Suppressors / TVS Diodes 6 CH DIODE ARRAY
KEMET C0603C104K5RECAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Panasonic 10TVE150ML Also Bought Image
Tantalum Capacitors - Polymer 10VDC 150uF 25m POSCAP AEC-Q200