CDSOD323-T24C-DSLQ

Bourns Logo
652-CDSOD323T24CDSLQ

CDSOD323-T24C-DSLQ

Mfr.:

Description:
ESD Suppressors / TVS Diodes 24V 350W BiDirection SOD323 AECQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,141

Stock:

13,141 Can Ship Immediately

Factory Lead-Time:

33 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1   Maximum: 610

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.82 $0.82
10 $0.726 $7.26
100 $0.557 $55.70
500 $0.44 $220.00
Full Reel (Order in multiples of 3000)
3,000 $0.44 $1,320.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
ESD Suppressors / TVS Diodes
RoHS:  Details
TVS Diodes
Bidirectional
24 V
1 Channel
SMD/SMT
SOD-323-2
26.7 V
56 V
350 W
30 kV
30 kV
3 pF
6 A
- 55 C
+ 150 C
CDSOD323-T24C-DSLQ
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Bourns
Pd - Power Dissipation: -
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage: -
Unit Weight: 0.000145 oz
USHTS:
8541100080
CNHTS:
8536300000
CAHTS:
8541100090
JPHTS:
854110090
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

CDSOD323-TxxC-DSLQ AEC-Q101 TVS Diodes

Bourns CDSOD323-TxxC-DSLQ AEC-Q101 TVS Diodes are transient voltage suppressor diodes for surge and ESD protection in a SOD323 package. The markets of portable communication and telecom equipment are challenging the semiconductor industry to develop increasingly smaller electronic components for high-speed communication rates. Bourns CDSOD323-TxxC-DSLQ TVS Diodes offer working peak voltages of 12V and 24V in a bidirectional configuration, with low leakage currents of 1nA and typical capacitance of 3pF. These diodes conform to JEDEC standards, are easy to handle on standard pick-and-place equipment, and their flat configuration minimizes roll away. They meet IEC 61000-4-2 (ESD) and IEC 61000-4-4 (EFT) standards and assists in meeting IEC 61000-4-5 (surge) requirements. The components are AEC-Q101 compliant for automotive applications, halogen-free, and RoHS compliant.

Image Description
Bourns IsoM8-420-B-L2 Also Bought Image
Varistors IsoMOV 8KA 420Vrms Bulk In-Line
Bourns SRF9045A-701Y Also Bought Image
Common Mode Chokes / Filters CMC,9x7x4.5mm,500OMin,5A,Shd,SMD
KEMET C0805X103M2RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.01uF X7R 0805 20% Flex AEC-Q200
Bourns DR334A-104AE Also Bought Image
Common Mode Chokes / Filters CMC,9x5.8x3.6mm,100uH+/-25%,0.5A,Tor,SMD
Coilcraft MSS1278H-473KED Also Bought Image
Fixed Inductors 47uH Shld 3.2A 10% DCR=57mOhms AEC-Q200
Coilcraft MSS1278H-683KED Also Bought Image
Fixed Inductors 68uH Shld 2.7A 10% DCR=83mOhms AEC-Q200
Samsung Electro-Mechanics CL10C151JB8NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 150pF+/-5% 50V C0G 1 0603
Texas Instruments TMUX1109RSVR Also Bought Image
Multiplexer Switch ICs 3-pA on-state leakage current, 5-V, +/-2.5-V, 4:1, 2-channel precision multiplexer 16-UQFN -40 to 125
Littelfuse AQ4022-01FTG-C Also Bought Image
ESD Suppressors / TVS Diodes 15A 1.3pF AEC-Q101
KOA Speer RK73H2ATTD1502F Also Bought Image
Thick Film Resistors - SMD 1/4W 15K OHM 1%