CDSOD323-T24C-DSL


Images are for reference only
See Product Specifications
See Product Specifications
652-CDSOD323T24CDSL
CDSOD323-T24C-DSL
CDSOD323-T24C-DSL
Mfr.:
Bourns
Description:
ESD Suppressors / TVS Diodes TVS DIODE 56V @ 6A
ESD Suppressors / TVS Diodes TVS DIODE 56V @ 6A
Datasheet:
In Stock: 1,550
-
Stock:
-
1,550Can Ship Immediately
-
On Order:
-
12,000Expected 01-Aug-23
-
Factory Lead-Time:
-
48Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
1 | $0.78 | $0.78 |
10 | $0.69 | $6.90 |
100 | $0.529 | $52.90 |
500 | $0.418 | $209.00 |
Full Reel (Order in multiples of 3000) | ||
3,000 | $0.418 | $1,254.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8541100080
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99