CDSOD323-T12C

Bourns Logo
652-CDSOD323-T12C

CDSOD323-T12C

Mfr.:

Description:
ESD Suppressors / TVS Diodes TVS Diode 12VOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 100,711

Stock:

100,711 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.71 $0.71
10 $0.602 $6.02
100 $0.483 $48.30
250 $0.465 $116.25
500 $0.382 $191.00
1,000 $0.30 $300.00
Full Reel (Order in multiples of 3000)
3,000 $0.271 $813.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
TVS Diodes
Bidirectional
12 V
1 Channel
SMD/SMT
SOD-323-2
13.3 V
28.3 V
350 W
30 kV
30 kV
3 pF
11 A
- 55 C
+ 150 C
CDSOD323-TxxC
Reel
Cut Tape
MouseReel
Brand: Bourns
Current Rating: 1 uA
Pd - Power Dissipation: -
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage: -
Part # Aliases: CDS0D323-T12C
Unit Weight: 0.000145 oz
USHTS:
8541100080
CNHTS:
8536300000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Image Description
Bourns SM453229A-381N7Y Also Bought Image
Audio Transformers / Signal Transformers LAN xfmr,10/100/1000 BASE-T,IEEE,AEC-Q
Bourns SRF2012A-801Y Also Bought Image
Common Mode Chokes / Filters CMC,2x1.2x1.2mm 800 Ohms 0.3A
FCI / Amphenol 10118194-0001LF Also Bought Image
USB Connectors 5P MICRO USB TYPE B RCPT W/ REAR PEGS
NXP MRF300BN Also Bought Image
RF MOSFET Transistors RF Power LDMOS Transistor, 300 W CW over 1.8-250 MHz, 50 V
NXP MRF300AN Also Bought Image
RF MOSFET Transistors RF Power LDMOS Transistor, 300 W CW over 1.8-250 MHz, 50 V
KEMET C0805C104M5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 20%
Bourns CDSOD323-T08C Also Bought Image
ESD Suppressors / TVS Diodes TVS Diode 8VOLT
MaxLinear SP3232EEN-L/TR Also Bought Image
RS-232 Interface IC TRUE +3V-+5.5V RS-232
Nexperia PESD1CAN,215 Also Bought Image
ESD Suppressors / TVS Diodes PESD1CAN/SOT23/TO-236AB