CDSOD323-T08SC

Bourns Logo
652-CDSOD323-T08SC

CDSOD323-T08SC

Mfr.:

Description:
ESD Suppressors / TVS Diodes Bidirectional Std Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25,096

Stock:

25,096
Can Ship Immediately

On Order:

42,000
Expected 31-Aug-23

Factory Lead-Time:

28
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.76 $0.76
10 $0.668 $6.68
100 $0.512 $51.20
500 $0.405 $202.50
1,000 $0.324 $324.00
Full Reel (Order in multiples of 3000)
3,000 $0.293 $879.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
TVS Diodes
Bidirectional
8 V
1 Channel
SMD/SMT
SOD-323-2
8.5 V
18.5 V
400 W
30 kV
30 kV
150 pF
17 A
- 55 C
+ 150 C
CDSOD323-TxxSC
Reel
Cut Tape
MouseReel
Brand: Bourns
Current Rating: 10 uA
Pd - Power Dissipation: -
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage: 13.4 V
Part # Aliases: CDS0D323-T08SC
Unit Weight: 0.000145 oz
USHTS:
8541100080
CNHTS:
8536300000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Gas Discharge Tube for RS-485 Ports

Bourns Gas Discharge Tube (GDT) for RS-485 Ports is designed to meet industry standards on RS-485 port interfaces and to provide circuit protection in noisy and harsh electrical environments. For exposed lines that may see large and fast surges and where failure is not acceptable, a three-stage Bourns protection system is recommended.

Image Description
Murata GRM31C5C1H104JA01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 5% 1206
Bourns CDSOD323-T24SC Also Bought Image
ESD Suppressors / TVS Diodes Bidirectional Std Cap
Wurth Elektronik 74279226101 Also Bought Image
Ferrite Beads WE-MPSB Ferrite 100MHz 100Ohm AECQ2
Murata GRM31CR61A476KE15L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 10V 10% 1206
Bourns PVG5A103C03R00 Also Bought Image
Trimmer Resistors - SMD 10Kohms 5mm 11turn Top Adjust
Bourns CDSOD323-T08L Also Bought Image
ESD Suppressors / TVS Diodes Unidirectional Ultra Low Cap
Bourns CDSOD323-T15LC Also Bought Image
ESD Suppressors / TVS Diodes Bidirectional Ultra Low Cap
Bourns CDSOD323-T18 Also Bought Image
ESD Suppressors / TVS Diodes TVS Diode 18VOLT
Coilcraft MSS6132-472MLC Also Bought Image
Power Inductors - SMD 4.7uH Shld 20% 3.1A 43mOhms AECQ2