CDSOD323-T08C

Bourns Logo
652-CDSOD323-T08C

CDSOD323-T08C

Mfr.:

Description:
ESD Suppressors / TVS Diodes TVS Diode 8VOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,676

Stock:

19,676 Can Ship Immediately

Factory Lead-Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.68 $0.68
10 $0.595 $5.95
100 $0.452 $45.20
250 $0.451 $112.75
500 $0.353 $176.50
1,000 $0.291 $291.00
Full Reel (Order in multiples of 3000)
3,000 $0.258 $774.00
6,000 $0.239 $1,434.00
9,000 $0.231 $2,079.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
TVS Diodes
Bidirectional
8 V
1 Channel
SMD/SMT
SOD-323-2
8.5 V
18.5 V
350 W
30 kV
30 kV
3 pF
17 A
- 55 C
+ 150 C
CDSOD323-TxxC
Reel
Cut Tape
MouseReel
Brand: Bourns
Current Rating: 2 uA
Pd - Power Dissipation: -
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage: -
Part # Aliases: CDS0D323-T08C
Unit Weight: 0.000145 oz
USHTS:
8541100080
CNHTS:
8536300000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Gas Discharge Tube for RS-485 Ports

Bourns Gas Discharge Tube (GDT) for RS-485 Ports is designed to meet industry standards on RS-485 port interfaces and to provide circuit protection in noisy and harsh electrical environments. For exposed lines that may see large and fast surges and where failure is not acceptable, a three-stage Bourns protection system is recommended.

Image Description
TE Connectivity 826926-2 Also Bought Image
Headers & Wire Housings AMP MODU II PIN HEAD
3M N2524-6V0C-RB-WE Also Bought Image
Headers & Wire Housings MOLDED PICK CAP 24 PIN 30u GOLD
Vishay PR02000201001JR500 Also Bought Image
Metal Film Resistors - Through Hole 2watts 1Kohms 5%
Vishay CRCW0603120RFKEAHP Also Bought Image
Thick Film Resistors - SMD 0.33W 120ohms 1% High Power AEC-Q200
YAGEO RC0402FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1%
Aavid 578305B00000G Also Bought Image
Heat Sinks Snap-On Cooler, Stamped Heat Sink, TO5, Vertical, 35C/W, Black Anodize, 12.7mm
Panasonic ERJ-6ENF5112V Also Bought Image
Thick Film Resistors - SMD 0805 51.1Kohms 1% AEC-Q200
FCI / Amphenol 68602-108HLF Also Bought Image
Headers & Wire Housings 8P DR VRT UNSHRD HDR .76 GOLD OVER NICKEL
Diodes Incorporated BZT52C33-7-F Also Bought Image
Zener Diodes 500mW 33V Zener AEC-Q101 Qualified
Vishay FSOT4009E250R0KE Also Bought Image
Wirewound Resistors - Chassis Mount 40watt 250ohm 10%