CDSOD323-T08

Bourns Logo
652-CDSOD323-T08

CDSOD323-T08

Mfr.:

Description:
ESD Suppressors / TVS Diodes TVS Diode 8VOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 792

Stock:

792
Can Ship Immediately

On Order:

15,000
Expected 03-Feb-23
24,000
Expected 27-Jun-23

Factory Lead-Time:

63
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.66 $0.66
10 $0.581 $5.81
100 $0.446 $44.60
500 $0.352 $176.00
1,000 $0.282 $282.00
Full Reel (Order in multiples of 3000)
3,000 $0.255 $765.00
6,000 $0.231 $1,386.00
9,000 $0.224 $2,016.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
TVS Diodes
Unidirectional
8 V
1 Channel
SMD/SMT
SOD-323-2
8.5 V
18.5 V
350 W
30 kV
30 kV
3 pF
17 A
- 55 C
+ 150 C
CDSOD323-TxxC
Reel
Cut Tape
MouseReel
Brand: Bourns
Current Rating: 2 uA
Pd - Power Dissipation: -
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage: -
Part # Aliases: CDS0D323-T08
Unit Weight: 0.000145 oz
USHTS:
8541100080
CNHTS:
8536300000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Image Description
Bourns CHP0603AFX-4700ELF Also Bought Image
Thick Film Resistors - SMD ResHighPowerA 0603 470R 1% 1/3W TC100
onsemi 1N914BWT Also Bought Image
Diodes - General Purpose, Power, Switching SINGLE JUNC. 100V 4.0NS COMP
FCI / Amphenol 10118194-0001LF Also Bought Image
USB Connectors 5P MICRO USB TYPE B RCPT W/ REAR PEGS
TE Connectivity 1-2301994-2 Also Bought Image
Modular Connectors / Ethernet Connectors 1GB LED 1X1 3.55mm plug
Bourns CDSOD323-T24SC Also Bought Image
ESD Suppressors / TVS Diodes Bidirectional Std Cap
KEMET T491A106K020AT Also Bought Image
Tantalum Capacitors - Solid SMD 20V 10uF 1206 10% ESR=5 Ohms
Bourns PVG5A103C03R00 Also Bought Image
Trimmer Resistors - SMD 10Kohms 5mm 11turn Top Adjust
Bourns CDSOD323-T08L Also Bought Image
ESD Suppressors / TVS Diodes Unidirectional Ultra Low Cap
ROHM Semiconductor RB521CS-30FHT2RA Also Bought Image
Schottky Diodes & Rectifiers 30V Vr 0.1A Io SBD SOD-923 0.01A
Bourns CDSOD323-T12 Also Bought Image
ESD Suppressors / TVS Diodes TVS Diode 12VOLT