CDSOD323-T05L

Bourns Logo
652-CDSOD323-T05L

CDSOD323-T05L

Mfr.:

Description:
ESD Suppressors / TVS Diodes Unidirectional Ultra Low Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 109,008

Stock:

109,008 Can Ship Immediately

Factory Lead-Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.78 $0.78
10 $0.661 $6.61
100 $0.524 $52.40
500 $0.415 $207.50
1,000 $0.332 $332.00
Full Reel (Order in multiples of 3000)
3,000 $0.30 $900.00
6,000 $0.29 $1,740.00
24,000 $0.287 $6,888.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
TVS Diodes
Unidirectional
5 V
1 Channel
SMD/SMT
SOD-323-2
6 V
18.3 V
350 W
30 kV
30 kV
1 pF
15 A
- 55 C
+ 150 C
CDSOD323-TxxLC
Reel
Cut Tape
MouseReel
Brand: Bourns
Current Rating: 5 uA
Pd - Power Dissipation: -
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage: -
Part # Aliases: CDS0D323-T05L
Unit Weight: 0.000145 oz
USHTS:
8541100080
CNHTS:
8536300000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

TVS Diodes

Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

Image Description
Keystone Electronics 5015 Also Bought Image
Circuit Board Hardware - PCB MINI SMT TEST POINT
Panasonic ERJ-2RKF1002X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
KOA Speer RK73H1ETTP1000F Also Bought Image
Thick Film Resistors - SMD 1/10 W 100ohms 1%
Analog Devices Inc. ADR291GRZ Also Bought Image
Voltage References LOW NOISE MICROPWR PRECISION VOLT. REF.
Murata GA342DR7GF221KW02L Also Bought Image
Safety Capacitors 220PF 250V 10% 1808
Samtec SFM-110-03-S-D-LC Also Bought Image
Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch
KOA Speer CF1/4CT52R106J Also Bought Image
Carbon Film Resistors - Through Hole 10M ohm 5%
Murata GRM21BR71E474MA01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM188R71E474MA12J
KYOCERA AVX KC2520K12.0000C1GE00 Also Bought Image
Standard Clock Oscillators 12.0000MHZ Clock OSCIL CMOS
HALO Electronics TGMR-H540V8LFTR Also Bought Image
Pulse Transformers ISO MOD SMD GullWing For MAX13253 1A Drv