CDSC706-0504C

Bourns
652-CDSC706-0504C

CDSC706-0504C

Mfr.:

Description:
ESD Suppressors / TVS Diodes Steering Diode 4 Line Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 33,210

Stock:

33,210 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.17 $1.17
$0.955 $9.55
$0.743 $74.30
$0.69 $172.50
$0.63 $315.00
$0.513 $513.00
Full Reel (Order in multiples of 3000)
$0.482 $1,446.00
$0.459 $2,754.00
$0.452 $4,068.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
Unidirectional
4 Channel
5 V
SMD/SMT
9 V
6 V
SC-70-6
6.5 A
-
1.6 pF
30 kV
30 kV
TVS Diodes
- 55 C
+ 85 C
CDSC706
Reel
Cut Tape
MouseReel
Brand: Bourns
Current Rating: 5 A
Moisture Sensitive: Yes
Operating Supply Voltage: 6 V
Pd - Power Dissipation: -
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage: 1 V
Unit Weight: 0.000247 oz
USHTS:
8541100080
CNHTS:
8536300000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TVS/Steering Diode Arrays and Kits

Bourns offers new TVS/Steering Diode arrays optimized for ESD, EFT, and surge protection. Featuring low- and ultra-low capacitance with Level 4 IEC 61000-4-2 ESD protection, the Bourns TVS/Steering Diode arrays are ideal for high speed communication port applications such as HDMI, DVI, and USB ports. Design Kits are offered for a variety of chip diodes.

Surface Mount TVS Diode

Bourns surface mount TVS diode is a low capacitance device that provides ESD, EFT and surge protection for external ports of electronic devices such as cellular phones, handheld electronics and other portable electronic devices. The device measures 1.0mm x 0.60mm x 0.55mm and is available in a DFN-2 package intended to be mounted directly onto an FR4 printed circuit board. The device will fit a 0402 footprint. Bourns surface mount TVS diode is designed to meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC61000-4-5 (Surge) protection requirements.

TVS Diodes

Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

Gas Discharge Tube for RS-485 Ports

Bourns Gas Discharge Tube (GDT) for RS-485 Ports is designed to meet industry standards on RS-485 port interfaces and to provide circuit protection in noisy and harsh electrical environments. For exposed lines that may see large and fast surges and where failure is not acceptable, a three-stage Bourns protection system is recommended.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Image Description
Panasonic EVP-BV4C3L000
6.5mm 6.2mm SMD Op Force 2.5N
Espressif ESP32-WROOM-32UE-H4
SMD Module, ESP32-D0WD-V3, ESP32 ECO V3, 4 MB SPI Flash, IPEX Antenna Connector, -40 C +105 C
Global Connector Technology (GCT) USB4125-GF-A
USB C Rec, GF, RA, 6p, SMT, TH stakes, H = 3.16mm, T+R
Chip Quik HDR100IMP40M-G-V-TH
0.1" 40 pin Vertical Male Header Through Hole Gold
CUI Devices CRJ030-G-TH
RJ jack, 1 port, 6P6C, gold flash, unshielded
Hirose Electric U.FL-R-SMT-1(10)
SMT ML REC AU 50 OHM W/ANTI SLDR WCKNG R
Wurth Elektronik 150080BS75000
WL-SMCW SMDMono TpVw Waterclr 0805 Blue
Keystone Electronics 1043
18650 PCB PLASTIC BATT HLDR THM 1 CELL
ams OSRAM LS R976-NR-1
Super Red, 633nm 180mcd, 20mA
YAGEO RC0805FR-0710KL
10 kOhms 125 mW 0805 1%