CDNBS08-SLVU2.8-4

Bourns
652-CDNBS08SLVU2.8-4

CDNBS08-SLVU2.8-4

Mfr.:

Description:
ESD Suppressors / TVS Diodes SO-8 2.8V 4DIODE Low Capacitance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,493

Stock:

19,493 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.65 $1.65
$1.48 $14.80
$1.21 $121.00
$1.11 $277.50
$0.977 $488.50
$0.873 $873.00
Full Reel (Order in multiples of 2500)
$0.858 $2,145.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
Unidirectional
4 Channel
2.8 V
SMD/SMT
21 V
3 V
SOIC-8
30 A
600 W
6 pF
30 kV
30 kV
TVS Diodes
- 55 C
+ 125 C
CDNBS08-SLVU2.8-4
Reel
Cut Tape
MouseReel
Brand: Bourns
Current Rating: 1 uA
Pd - Power Dissipation: -
Factory Pack Quantity: 2500
Subcategory: TVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage: -
Unit Weight: 0.014110 oz
USHTS:
8541100080
CNHTS:
8536300000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

TVS Diodes

Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

TVS/Steering Diode Arrays and Kits

Bourns offers new TVS/Steering Diode arrays optimized for ESD, EFT, and surge protection. Featuring low- and ultra-low capacitance with Level 4 IEC 61000-4-2 ESD protection, the Bourns TVS/Steering Diode arrays are ideal for high speed communication port applications such as HDMI, DVI, and USB ports. Design Kits are offered for a variety of chip diodes.

Surface Mount TVS Diode

Bourns surface mount TVS diode is a low capacitance device that provides ESD, EFT and surge protection for external ports of electronic devices such as cellular phones, handheld electronics and other portable electronic devices. The device measures 1.0mm x 0.60mm x 0.55mm and is available in a DFN-2 package intended to be mounted directly onto an FR4 printed circuit board. The device will fit a 0402 footprint. Bourns surface mount TVS diode is designed to meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC61000-4-5 (Surge) protection requirements.

TVS Diode Array

Bourns TVS (transient voltage suppressor) Diode Array provides cost-effective, space-savings for PCB layouts. With a flat configuration, the chip diode provides ESD, EFT, and surge protection, working peak voltages from 2.8V to 70V, unidirectional and bidirectional, as well as standard, low, and ultra-low configurations. The Bourns TVS Diode Array is ideal for a wide selection of applications including cellular and GPS antennae, high-speed communication ports, fast communication ports, portable electronics, and industrial controls.

Gas Discharge Tube for RS-485 Ports

Bourns Gas Discharge Tube (GDT) for RS-485 Ports is designed to meet industry standards on RS-485 port interfaces and to provide circuit protection in noisy and harsh electrical environments. For exposed lines that may see large and fast surges and where failure is not acceptable, a three-stage Bourns protection system is recommended.

Image Description
Microchip 24LC512-I/ST
512K 64K X 8 2.5V SER EE IND
Littelfuse V39ZA3P
25 VAC 3J 76V-CL 500A-PK
Texas Instruments ADC101C027CIMK/NOPB
I2C-Compatible 10B ADC
Pulse H5007NL
1000BaseT SMD NonPoE 350uH .65Ohms 1-Por
Bourns 2036-09-B2LF
Sparkover100V/s 90V Miniature 3 Pole
Bourns 2036-07-B2LF
75VDC 3-POLE 525V@1KV/US(R)
Bel S558-5999-AB-F
Transformer
Bourns 2036-15-B2LF
Sparkover100V/s 150V Miniature 3 Pole
Littelfuse V68ZA2P
40 VAC 3J 135V-CL 250A-PK
Microchip MIC184YMM
Improved LM75 Series Local/Remote Temperature Sensor