CDDFN6-3312P

Bourns
652-CDDFN6-3312P

CDDFN6-3312P

Mfr.:

Description:
ESD Suppressors / TVS Diodes TVS DIODE ARRAY 3.3V DFN6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,380

Stock:

19,380 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.70 $0.70
$0.607 $6.07
$0.421 $42.10
$0.352 $176.00
$0.299 $299.00
Full Reel (Order in multiples of 3000)
$0.266 $798.00
$0.262 $1,572.00
$0.231 $5,544.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
Unidirectional
2 Channel
3.3 V
SMD/SMT
13 V
4.5 V
DFN-6
3 A
0.27 pF
8 kV
15 kV
TVS Diodes
- 55 C
+ 85 C
CDDFN6-3312P
Reel
Cut Tape
MouseReel
Brand: Bourns
Moisture Sensitive: Yes
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage: 900 mV
Unit Weight: 0.000071 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8536300000
ECCN:
EAR99

CDDFN6-3312P Surface-Mount TVS Diode Array

Bourns CDDFN6-3312P Surface-Mount TVS Diode Array provides ESD, CDE, and EFT protection in ultra-high-speed communication ports and sensitive transceiver applications. This transient voltage suppressor array comes in a DFN6 package that measures 1mm x 1.2mm x 0.45mm. It utilizes a flow-through layout to have a minimal effect on impedance, which is a critical requirement for ultra-high-speed ports such as HDMI 2.1 and USB 3.1. It has a 3.3V working peak reverse voltage and 4.5V minimum breakdown voltage. Bourns CDDFN6-3312P Surface-Mount TVS Diode Array offers ultra-low typical capacitance of 0.04pF between I/O lines. This feature allows the array to be used for protecting sensitive components used on high-speed interfaces. The CDDFN6-3312P also meets IEC 61000-4-2 Level 4 ESD protection and offers lightning protection of 3A (8/20µs) per IEC 61000-4-5.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

TVS Diodes

Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

Image Description
Espressif ESP32-DevKitC-32E
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
Vishay VSS8D2M6-M3/I
Schottky Diodes & Rectifiers 60A 60V
Murata GRM21BR61H106KE43L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 50 VDC 10% 0805 X5R
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Vishay VEMT2523X01
Phototransistors Gullwing 470-1090nm +/-35 deg
Samsung Electro-Mechanics CL21A226MPQNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 10V X5R 2 0805
Molex 36783-1201
Automotive Connectors MX120G 12P SHRD RA HDR ASY DR 3.2/3.5
Molex 36792-1201
Automotive Connectors MX120G 12P FEMALE RECEPT ASSLY DR
YAGEO RC1206JR-070RL
Thick Film Resistors - SMD 0 Ohms 250 mW 1206 5%