CDDFN10-3324P

Bourns
652-CDDFN10-3324P

CDDFN10-3324P

Mfr.:

Description:
ESD Suppressors / TVS Diodes TVS Diode Array 3.3VOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,284

Stock:

9,284 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.66 $0.66
$0.574 $5.74
$0.439 $43.90
$0.361 $180.50
$0.297 $297.00
Full Reel (Order in multiples of 3000)
$0.273 $819.00
$0.272 $1,632.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
Unidirectional
4 Channel
3.3 V
SMD/SMT
7.5 V
4.5 V
DFN-10
4 A
30 W
0.65 pF
12 kV
15 kV
TVS Diodes
- 55 C
+ 85 C
CDDFN10-P
Reel
Cut Tape
MouseReel
Brand: Bourns
Current Rating: 500 nA
Moisture Sensitive: Yes
Pd - Power Dissipation: -
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage: -
Unit Weight: 0.003175 oz
USHTS:
8541100080
CNHTS:
8536300000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

CDDFN10-3324P Surface-Mount TVS Diode Array

Bourns CDDFN10-3324P Surface-Mount TVS Diode Array is designed for high-speed communication port applications. This device is housed in a DFN-10 package and combines a 3.3V TVS diode with eight steering diodes to provide ESD protection to IEC 61000-4-2 (Level 4) for four high-speed data lines. Bourns CDDFN10-3324P TVS Diode array has an ultra-low capacitance of 0.04pF between input/output lines.

TVS Diodes

Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

Gas Discharge Tube for RS-485 Ports

Bourns Gas Discharge Tube (GDT) for RS-485 Ports is designed to meet industry standards on RS-485 port interfaces and to provide circuit protection in noisy and harsh electrical environments. For exposed lines that may see large and fast surges and where failure is not acceptable, a three-stage Bourns protection system is recommended.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

CDDFN10 TVS Diode Arrays

Bourns CDDFN10 TVS Diode Arrays provide ESD protection for high-speed data ports and meet IEC 61000-4-2 (Level 4) requirements. The transient voltage suppressor arrays, protecting up to six data lines, offer work peak reverse voltages of 5V (one line), 3.3V (two lines), and 2.2V (four lines) compatible with USB 3.1. These DFN10 packaged devices have an ultra-low 0.02pF typical capacitance between I/O lines. This allows the devices to be used for protecting sensitive components used on high-speed interfaces. The small footprint allows for flow-through routing on the PCB, helping to maintain matched impedances of the high-speed data lines.

Image Description
NXP PCF85063AT/AAZ
Low Power Real time clocks
YAGEO RC0402FR-07100RL
100 Ohms 62.5mW 0402 1%
Keystone Electronics 5001
TEST POINT BLACK
YAGEO RC0402FR-0710KL
10 kOhms 62.5mW 0402 1%
Nexperia IP4234CZ6,125
IP4234CZ6/SOT457/SC-74
Wurth Elektronik 61300211121
WR-PHD 2.54mm 2Pin T HT Header
Murata GRM155R61A475MEAAD
4.7 uF 10 VDC 20% 0402 X5R
YAGEO RC0402FR-071KL
1 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-074K7L
4.7 kOhms 62.5mW 0402 1%
Murata GRM155R71H103KA88J
0.01 uF 50 VDC 10% 0402 X7R