CDDFN10-2574N

Bourns
652-CDDFN10-2574N

CDDFN10-2574N

Mfr.:

Description:
ESD Suppressors / TVS Diodes 2.5Volts 4data lines

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17,907

Stock:

17,907
Can Ship Immediately

On Order:

12,000
Expected 30-Jan-24

Factory Lead-Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.98 $0.98
$0.81 $8.10
$0.634 $63.40
$0.609 $152.25
$0.539 $269.50
$0.44 $440.00
Full Reel (Order in multiples of 3000)
$0.429 $1,287.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
Unidirectional
4 Channel
2.5 V
SMD/SMT
11 V
3 V
DFN-10
45 A
-
2.5 pF
30 kV
30 kV
TVS Diodes
- 55 C
+ 85 C
CDDFN10-N
Reel
Cut Tape
MouseReel
Brand: Bourns
Moisture Sensitive: Yes
Operating Supply Voltage: -
Pd - Power Dissipation: -
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage: -
Unit Weight: 0.000444 oz
USHTS:
8541100080
CNHTS:
8536300000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

CDDFN10 TVS Diode Arrays

Bourns CDDFN10 TVS Diode Arrays provide ESD protection for high-speed data ports and meet IEC 61000-4-2 (Level 4) requirements. The transient voltage suppressor arrays, protecting up to six data lines, offer work peak reverse voltages of 5V (one line), 3.3V (two lines), and 2.2V (four lines) compatible with USB 3.1. These DFN10 packaged devices have an ultra-low 0.02pF typical capacitance between I/O lines. This allows the devices to be used for protecting sensitive components used on high-speed interfaces. The small footprint allows for flow-through routing on the PCB, helping to maintain matched impedances of the high-speed data lines.

CDDFN10-2574N TVS Diode Array

Bourns CDDFN10-2574N TVS Diode Array is a surface mount diode array designed to protect high-speed data ports from electrostatic discharge (ESD) transients. This Bourns device provides ESD, electrical fast transients (EFT), lightning, and cable discharge Event (CDE) protection. The CDDFN10-2574N diode array comes in a DFN10 package which minimizes the impedance change on the high-speed data line. This diode offers a low capacitance of 1.7pF,  ±30kV contact discharge, and ±30kV air discharge ESD protection.

TVS Diodes

Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

Gas Discharge Tube for RS-485 Ports

Bourns Gas Discharge Tube (GDT) for RS-485 Ports is designed to meet industry standards on RS-485 port interfaces and to provide circuit protection in noisy and harsh electrical environments. For exposed lines that may see large and fast surges and where failure is not acceptable, a three-stage Bourns protection system is recommended.

Image Description
Vishay SMBJ24CA
ESD Suppressors / TVS Diodes 24V 800W Bidir TransZorb 5% Tol
Espressif ESP32-S3-WROOM-1-N16R2
Multiprotocol Modules SMD Module, ESP32-S3R2, 2 MB PSRAM Die, 16 MB SPI Flash, PCB Antenna
Vishay RCS080560R4FKEA
Thick Film Resistors - SMD 500mW 60.4ohm 1% 100ppm AEC-Q200
ECS ECS-2520MVQ-250-CN-TR
Standard Clock Oscillators XO ,25MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V,+/-25ppm,-40 C 85 C,7mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ
IXYS CPC1014NTR
Solid State Relays - PCB Mount 1-Form-A 60V 400mA Solid State Relay
Diodes Incorporated 1N4148W-7-F
Diodes - General Purpose, Power, Switching SURFACE MOUNT FAST SWITCHING DIODE
Bourns SM51625EL
Audio Transformers / Signal Transformers XFMER 1.2A POE
YAGEO RC0805FR-0710KL
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
Samsung Electro-Mechanics CL21B102JCANNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1nF+/-5% 100V X7R 20 0805
Murata GRM1885C1H682JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6800 pF 50 VDC 5% 0603 C0G (NP0)