CD1408-FU1800

Bourns Logo
652-CD1408-FU1800

CD1408-FU1800

Mfr.:

Description:
Rectifiers RECTIFIER DIODE SMD 800VOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 79,424

Stock:

79,424 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.49 $0.49
10 $0.402 $4.02
100 $0.274 $27.40
500 $0.206 $103.00
1,000 $0.155 $155.00
Full Reel (Order in multiples of 3000)
3,000 $0.125 $375.00
9,000 $0.111 $999.00
24,000 $0.109 $2,616.00
45,000 $0.107 $4,815.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Rectifiers
RoHS:  Details
SMD/SMT
SOD-87
800 V
1 A
Fast Recovery Rectifiers
Single
2.5 V
25 A
5 uA
35 ns
- 65 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 1.35 mm (Max)
Length: 3.6 mm (Max)
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 2.1 mm (Max)
Unit Weight: 0.002046 oz
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Nexperia 2N7002NXAKR Also Bought Image
MOSFET 2N7002NXAK/SOT23/TO-236AB
YAGEO RC0603JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
Coilcraft LPS4018-105MRC Also Bought Image
Power Inductors - SMD 1 mH Shld 20% 110mA 18 Ohms
Panasonic ERJ-3EKF1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Kingbright APT1608PGW Also Bought Image
Standard LEDs - SMD PURE GREEN DIFFUSED
Panasonic ERJ-P08F1503V Also Bought Image
Thick Film Resistors - SMD 1206 150Kohms 0.66W 1% AEC-Q200
Bourns SRR1050A-331Y Also Bought Image
Power Inductors - SMD 330uH 30% 0.73A shdSMD AEC-Q200
Murata GRM2167U1H103JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM1885C1H103JA01D
YAGEO CC0603KRX7R9BB104 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF X7R 0603 10%