CAT10A-470J2LF

Bourns
652-CAT10A-470J2LF

CAT10A-470J2LF

Mfr.:

Description:
Resistor Networks & Arrays ResArrayA 2x0402 47R 5% 63mW Concave

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,950

Stock:

19,950 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.15 $0.15
$0.09 $0.90
$0.044 $4.40
$0.028 $28.00
$0.026 $65.00
Full Reel (Order in multiples of 10000)
$0.018 $180.00
$0.015 $300.00
Product Attribute Attribute Value
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  Details
Reel
Cut Tape
Arrays
SMD/SMT
47 Ohms
5 %
Isolated
2
4
300 PPM / C
- 55 C
+ 125 C
1 mm
1 mm
0.3 mm
Brand: Bourns
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 10000
Subcategory: Resistors
Unit Weight: 0.000035 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533210010
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99

CATxA-LF AEC-Q200 Thick Film Chip Resistor Arrays

Bourns CATxA-LF AEC-Q200 Thick Film Chip Resistor Arrays are AEC-Q200 compliant and available in widths of 1mm and 1.6mm. These concave chip arrays contain two or four pieces of isolated thick film resistive elements printed onto a single ceramic substrate. They offer 10Ω to 1MΩ resistance range and 0Ω jumper with 1% or 5% tolerance. Bourns CATxA-LF AEC-Q200 Thick Film Chip Resistor Arrays are RoHS compliant. Typical applications include general purpose, industrial, consumer, and telecommunications.