CAT10A-300J4LF

Bourns
652-CAT10A-300J4LF

CAT10A-300J4LF

Mfr.:

Description:
Resistor Networks & Arrays ResArrayA 4x0402 30R 5% 63mW Concave

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,950

Stock:

9,950 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.18 $0.18
$0.107 $1.07
$0.045 $4.50
$0.024 $24.00
$0.023 $57.50
Full Reel (Order in multiples of 10000)
$0.018 $180.00
$0.017 $340.00
Product Attribute Attribute Value
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  Details
Reel
Cut Tape
Arrays
SMD/SMT
30 Ohms
5 %
Isolated
4
8
300 PPM / C
- 55 C
+ 125 C
2 mm
1 mm
0.4 mm
Brand: Bourns
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 10000
Subcategory: Resistors
Unit Weight: 0.000106 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533210020
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99

CATxA-LF AEC-Q200 Thick Film Chip Resistor Arrays

Bourns CATxA-LF AEC-Q200 Thick Film Chip Resistor Arrays are AEC-Q200 compliant and available in widths of 1mm and 1.6mm. These concave chip arrays contain two or four pieces of isolated thick film resistive elements printed onto a single ceramic substrate. They offer 10Ω to 1MΩ resistance range and 0Ω jumper with 1% or 5% tolerance. Bourns CATxA-LF AEC-Q200 Thick Film Chip Resistor Arrays are RoHS compliant. Typical applications include general purpose, industrial, consumer, and telecommunications.

Image Description
Murata CSTNE16M0VH3C000R0
16.0 MHZ 15PF
Texas Instruments TMUX1136DQAR
3-pA on-state leakage current, 5-V, 2:1, 2-channel precision analog switch 10-USON -40 to 125
KEMET C0402C106M9PACTU
6.3V 10uF X5R 0402 20%
Micro Commercial Components (MCC) SI3415-TP
N-Channel Enhancement Mode Field Effect Transistor