CAT10A-220J4LF

Bourns
652-CAT10A-220J4LF

CAT10A-220J4LF

Mfr.:

Description:
Resistor Networks & Arrays ResArrayA 4x0402 22R 5% 63mW Concave

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,275

Stock:

7,275
Can Ship Immediately

On Order:

10,000
Expected 19-Jan-24

Factory Lead-Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.17 $0.17
$0.077 $0.77
$0.035 $3.50
$0.024 $24.00
$0.023 $57.50
Full Reel (Order in multiples of 10000)
$0.018 $180.00
$0.017 $340.00
Product Attribute Attribute Value
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  Details
Reel
Cut Tape
Arrays
SMD/SMT
22 Ohms
5 %
Isolated
4
8
300 PPM / C
- 55 C
+ 125 C
2 mm
1 mm
0.4 mm
Brand: Bourns
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 10000
Subcategory: Resistors
Unit Weight: 0.000106 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533210010
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CATxA-LF AEC-Q200 Thick Film Chip Resistor Arrays

Bourns CATxA-LF AEC-Q200 Thick Film Chip Resistor Arrays are AEC-Q200 compliant and available in widths of 1mm and 1.6mm. These concave chip arrays contain two or four pieces of isolated thick film resistive elements printed onto a single ceramic substrate. They offer 10Ω to 1MΩ resistance range and 0Ω jumper with 1% or 5% tolerance. Bourns CATxA-LF AEC-Q200 Thick Film Chip Resistor Arrays are RoHS compliant. Typical applications include general purpose, industrial, consumer, and telecommunications.

Image Description
Hirose Electric DF13E-40DP-1.25V(52)
Global Connector Technology (GCT) USB4105-GF-A
USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Texas Instruments TPS2116DRLR
1.6-V to 5.5-V, 40-mOhm, 2.5-A, low-IQ, priority power multiplexer ;
Bourns SMBJ5.0CA-Q
M 5.0V 600W BIDIR SMB AECQ
Vishay TNPW0603150RBYEN
150ohms 0.1% 10ppm
Vishay TNPW060322K1BYEN
22.1Kohms 0.1% 10ppm
Vishay TH3D335K050D1700
3.3uF 10% 50V ESR1.7 D case Molded
Hirose Electric U.FL-R-SMT-1(10)
SMT ML REC AU 50 OHM W/ANTI SLDR WCKNG R
Murata BLM18EG221SN1D
220 OHM 25% Alternate Sizing Guide Below
Hirose Electric FH12-10S-0.5SVA(54)
0.5MM 10P SMT VERT MNT SELECT GLD