CAT10A-103J4LF

Bourns Logo
652-CAT10A-103J4LF

CAT10A-103J4LF

Mfr.:

Description:
Resistor Networks & Arrays ResArrayA 4x0402 10k 5% 63mW Concave

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,760

Stock:

15,760 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.17 $0.17
10 $0.078 $0.78
100 $0.044 $4.40
500 $0.035 $17.50
1,000 $0.024 $24.00
5,000 $0.02 $100.00
30,000 $0.017 $510.00
Product Attribute Attribute Value
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  Details
Arrays
SMD/SMT
10 kOhms
5 %
Isolated
4
8
300 PPM / C
- 55 C
+ 125 C
2 mm
1 mm
0.4 mm
Brand: Bourns
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 10000
Subcategory: Resistors
Unit Weight: 0.000106 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533210020
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99

CATxA-LF AEC-Q200 Thick Film Chip Resistor Arrays

Bourns CATxA-LF AEC-Q200 Thick Film Chip Resistor Arrays are AEC-Q200 compliant and available in widths of 1mm and 1.6mm. These concave chip arrays contain two or four pieces of isolated thick film resistive elements printed onto a single ceramic substrate. They offer 10Ω to 1MΩ resistance range and 0Ω jumper with 1% or 5% tolerance. Bourns CATxA-LF AEC-Q200 Thick Film Chip Resistor Arrays are RoHS compliant. Typical applications include general purpose, industrial, consumer, and telecommunications.

Image Description
ECS ECS-3225MVLC-160-CN-TR Also Bought Image
Standard Clock Oscillators 16.000 MHz Multi-Volt 1.6 3.6V +/-25 ppm -40 +85 C 4-SMD 3.2x2.5mm Low Current RoHS
ECS ECS-3225MVLC-200-CN-TR Also Bought Image
Standard Clock Oscillators 20.000 MHz Multi-Volt 1.6 3.6V +/-25 ppm -40 +85 C 4-SMD 3.2x2.5mm Low Current RoHS
ECS ECS-3225MVLC-250-BN-TR Also Bought Image
Standard Clock Oscillators 25.000 MHz Multi-Volt 1.6 3.6V +/-50 ppm -40 +85 C 4-SMD 3.2x2.5mm Low Current RoHS
ECS ECS-7050MV-250-CN-TR Also Bought Image
Standard Clock Oscillators 25.000 MHz Multi-Volt 1.6 3.6 V +/-25ppm -40 85 C 4-SMD 7.0 x 5.0 mm RoHS
onsemi NCV8165ML330TBG Also Bought Image
LDO Voltage Regulators 500 mA
EPCOS / TDK B57364S0509M000 Also Bought Image
Inrush Current Limiters S 364/5 M
Phoenix Contact 1424450 Also Bought Image
Heavy Duty Power Connectors HC-STA-A04PT-BWS-HT-M20-ELCAL
Sensirion SHT30-DIS-B2.5kS Also Bought Image
Board Mount Humidity Sensors RH Accuracy +/- 2% Digital, DFN Type
Bourns SRP4020TA-3R3M Also Bought Image
Power Inductors - SMD 3.3uH 20% SMD 4020 AEC-Q200
KEMET C1206C106K4RAC7215 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 1206 10%