CAT10A-101J4LF

Bourns
652-CAT10A-101J4LF

CAT10A-101J4LF

Mfr.:

Description:
Resistor Networks & Arrays ResArrayA 4x0402 100R 5% 63mW Concave

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,950

Stock:

19,950 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.16 $0.16
$0.074 $0.74
$0.035 $3.50
$0.024 $24.00
$0.02 $50.00
Full Reel (Order in multiples of 10000)
$0.018 $180.00
$0.017 $340.00
Product Attribute Attribute Value
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  Details
Reel
Cut Tape
Arrays
SMD/SMT
100 Ohms
5 %
Isolated
4
8
300 PPM / C
- 55 C
+ 125 C
2 mm
1 mm
0.4 mm
Brand: Bourns
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 10000
Subcategory: Resistors
Unit Weight: 0.000106 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533210010
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CATxA-LF AEC-Q200 Thick Film Chip Resistor Arrays

Bourns CATxA-LF AEC-Q200 Thick Film Chip Resistor Arrays are AEC-Q200 compliant and available in widths of 1mm and 1.6mm. These concave chip arrays contain two or four pieces of isolated thick film resistive elements printed onto a single ceramic substrate. They offer 10Ω to 1MΩ resistance range and 0Ω jumper with 1% or 5% tolerance. Bourns CATxA-LF AEC-Q200 Thick Film Chip Resistor Arrays are RoHS compliant. Typical applications include general purpose, industrial, consumer, and telecommunications.

Image Description
Panasonic EXB-38V101JV
100 OHM 5%