CAT10A-101J2LF

Bourns
652-CAT10A-101J2LF

CAT10A-101J2LF

Mfr.:

Description:
Resistor Networks & Arrays ResArrayA 2x0402 100R 5% 63mW Concave

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,970

Stock:

9,970 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.15 $0.15
$0.09 $0.90
$0.042 $4.20
$0.021 $21.00
$0.02 $50.00
Full Reel (Order in multiples of 10000)
$0.015 $150.00
Product Attribute Attribute Value
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  Details
Reel
Cut Tape
Arrays
SMD/SMT
100 Ohms
5 %
Isolated
2
4
300 PPM / C
- 55 C
+ 125 C
1 mm
1 mm
0.3 mm
Brand: Bourns
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 10000
Subcategory: Resistors
Unit Weight: 0.000035 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533210020
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99

CATxA-LF AEC-Q200 Thick Film Chip Resistor Arrays

Bourns CATxA-LF AEC-Q200 Thick Film Chip Resistor Arrays are AEC-Q200 compliant and available in widths of 1mm and 1.6mm. These concave chip arrays contain two or four pieces of isolated thick film resistive elements printed onto a single ceramic substrate. They offer 10Ω to 1MΩ resistance range and 0Ω jumper with 1% or 5% tolerance. Bourns CATxA-LF AEC-Q200 Thick Film Chip Resistor Arrays are RoHS compliant. Typical applications include general purpose, industrial, consumer, and telecommunications.

Image Description
TE Connectivity 2309873-1
6POS,NANOMQS,REC HSG ASSY,COD A
Nexperia PMCB60XNEZ
PMCB60XNE
Nexperia BZX38450-C2V7-QX
BZX38450-C2V7-Q/SOD323/SOD2
Adafruit 4413
Adafruit LSM303AGR Accelerometer Magnetometer - STEMMA QT Qwiic
Harwin M50-3500542
5+5 DIL PIN HDR VERT Au/Sn
KEMET C1206C106Z4VACTU
16V 10uF Y5V 1206 -20%,+80%
Vishay SMDY1152MY5UCR
1500pF 20% Y5U
Bourns CAT10A-220J2LF
ResArrayA 2x0402 22R 5% 63mW Concave
Amphenol 10153301-20211LF
2.5400 PC104,B2B CONN, DIP=3.4
Diodes Incorporated PI3A27518ZDEX
Analog Switch 3V-5V V-QFN4040-24 T&R 3.5K