BA60951CS

Bourns
652-BA60951CS

BA60951CS

Mfr.:

Description:
Power Transformers Transformer, Flyback, 17x11x6mm, 25uH

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 876

Stock:

876 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.70 $4.70
$3.49 $34.90
$3.24 $324.00
$3.14 $1,570.00
$3.04 $3,040.00
$3.03 $8,332.50
Product Attribute Attribute Value
Bourns
Product Category: Power Transformers
RoHS:  Details
Flyback Transformers
7 V to 24 V
15 V
2.25 W
150 mA
PCB Mount
Dual Primary Winding
Dual Secondary Winding
13.6 mm
10.5 mm
5.97 mm
-
BA60951CS
Brand: Bourns
Inductance: 25 uH
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 120 kHz
Packaging: Tray
Factory Pack Quantity: 2750
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1.27, 0.77

This functionality requires JavaScript to be enabled.
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99

BA60951CS AEC-Q200 2.25W Flyback Transformers

Bourns BA60951CS 2.25W Flyback Transformers are automotive-grade, AEC-Q200-compliant flyback transformers in a low-profile SMT package (2.9mm x 2.4mm x 1.1mm). Bourns BA60951CS Flyback Transformers are designed with a minimum 8mm creepage distance for an 800V working voltage, which is ideal for electric vehicle (EV) applications requiring a high isolation voltage. Typical automotive applications include powering battery management systems and isolated power across separate voltage systems in hybrid vehicles. The BA60951CS is designed for a 250kHz switching frequency and provides 2.25W output power. This transformer can be used with many flyback controller ICs and can be customized for other output voltages and applications.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Wurth Elektronik 78931812505
Power Transformers WE-PSPA 86 uH 750mA AEC-Q200
Nexperia PMEG045V100EPE-QZ
Schottky Diodes & Rectifiers PMEG045V100EPE-Q/SOT1289B/CFP1
Bourns CHP2512AFX-47R0ELF
Thick Film Resistors - SMD 47 OHM 1% 3W
Bourns AV14K2220122NIR1
Varistors AV AUTO SERIES 14V
Bourns PV140K3225R2
Varistors PV140V 10%
Bourns AV30K2220122NIR1
Varistors AV AUTO SERIES 30V
Broadcom Limited ACFJ-3530T-000E
Logic Output Optocouplers Automotive Optocoupler, LF
Bourns CVQ275K20BL1
Varistors CVQ 275Vrms 20mm Bulk L1
Bourns SD90ABB
Thermal Cutoffs TCO, High Current, SMD, 90C, Self Hold AEC-Q200
Diodes Incorporated ZXMN10A09KTC
MOSFET MOSFET N-CH 100V