9230-52-RC

Bourns Logo
542-9230-52-RC

9230-52-RC

Mfr.:

Description:
Power Inductors - Leaded 22uH 10%

In Stock: 7,790

Stock:

7,790 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.42 $1.42
10 $1.38 $13.80
100 $1.00 $100.00
500 $0.768 $384.00
1,000 $0.682 $682.00
2,000 $0.661 $1,322.00
5,000 $0.639 $3,195.00
10,000 $0.618 $6,180.00
25,000 Quote
Product Attribute Attribute Value
Bourns
Product Category: Power Inductors - Leaded
RoHS:  Details
Molded
Axial
Unshielded
22 uH
10 %
190 mA
3.3 Ohms
-
- 55 C
+ 125 C
50
PCB Mount
6.35 mm
-
-
2.41 mm
Ferrite
9230
Bulk
Application: RF
Brand: Bourns
Core Type: Wirewound
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 25 MHz
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 2.5 MHz
Unit Weight: 0.012346 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Murata LQH32CN220K23L Also Bought Image
RF Inductors - SMD 22 UH 10%
TE Connectivity 5745782-6 Also Bought Image
D-Sub Standard Connectors 15 MSFL RCPT RA 318 (SL FM)
Texas Instruments SN75453BP Also Bought Image
Buffers & Line Drivers Dual Hi Spd Periph
Littelfuse RUEF090 Also Bought Image
Resettable Fuses - PPTC .9A 30V 100A Imax
Schurter 0001.2506 Also Bought Image
Cartridge Fuses SPT 5X20 250V 1.6A
Littelfuse V30MLA0805LNHAUTO Also Bought Image
Varistors 30V 90pF 0805 AEC-Q200 MLA AUTO
Panasonic ST-PS Also Bought Image
Relay Sockets & Hardware FOR ST1/ST2 PC MNT
YAGEO MFR-25FBF52-470R Also Bought Image
Metal Film Resistors - Through Hole 470 OHM 1/4W 1%
YAGEO ZOR-25-B-52-0R Also Bought Image
Metal Film Resistors - Through Hole 1/4W 0 Ohm
Bourns 3310Y-025-103L Also Bought Image
Potentiometers 9mm 10Kohms Single Cup