7829H-1-023LF

Bourns Logo
652-7829H-1-023LF

7829H-1-023LF

Mfr.:

Description:
Rotary Switches RTRY SWITCH 2KCYCLE 6MM SEALED SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 794

Stock:

794 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.48 $1.48
10 $1.42 $14.20
100 $1.15 $115.00
200 $1.04 $208.00
600 $0.972 $583.20
1,000 $0.904 $904.00
2,600 $0.82 $2,132.00
5,000 $0.763 $3,815.00
10,000 $0.706 $7,060.00
Product Attribute Attribute Value
Bourns
Rotary Switches
RoHS:  Details
Non-Illuminated
-
-
2 Position
1 Deck
1 Pole
100 mA
16 VDC
Non-Shorting
Solder Pin
Through Hole
Screwdriver Slot
7829
Tube
Brand: Bourns
Contact Form: SPDT
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Product Type: Rotary Switches
Factory Pack Quantity: 200
Subcategory: Switches
Voltage Rating: 16 VDC
Unit Weight: 0.102873 oz

USHTS:
8536509020
CNHTS:
8536500090
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8536508099
BRHTS:
85045000
ECCN:
EAR99
Image Description
Coilcraft 1812CAN-513NRC Also Bought Image
Common Mode Chokes / Filters
CUI Devices MPB01-1B00-SB-D Also Bought Image
Pushbutton Switches Single Pole, Through Hole, 0 mm, 3.3 mm, and 5.4 mm Push, Off-(ON) and On-(ON), 2.54 and 5.08 mm Pitch, Push Button Switch
Littelfuse 0218010.HXP Also Bought Image
Cartridge Fuses 250V 10A Time Lag (Slo-Blo)
KEMET C410C104M5U5TA7200 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20%
EPCOS / TDK B82787C0513H002 Also Bought Image
Common Mode Chokes / Filters 51 UH .2A
Cornell Dubilier 380LX223M025J052 Also Bought Image
Aluminum Electrolytic Capacitors - Snap In 25V 22000uF (25X50)
Cirrus Logic CS4272-DZZ Also Bought Image
Interface - CODECs Stereo Audio CODEC 114 dB 192 kHz
Keystone Electronics 4527 Also Bought Image
Fuse Holder PC 5MM FUSE HOLDER
Keystone Electronics 5007 Also Bought Image
Circuit Board Hardware - PCB TEST POINT WHITE .063
onsemi KSA992FTA Also Bought Image
Bipolar Transistors - BJT PNP Epitaxial Sil