6574S-1-202

Bourns Logo
652-6574S-1-2K

6574S-1-202

Mfr.:

Description:
Precision Potentiometers 2K 10% Servo Mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14

Stock:

14 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $156.70 $156.70
10 $142.68 $1,426.80
26 $123.48 $3,210.48
50 $119.44 $5,972.00
100 $101.11 $10,111.00
250 Quote
Product Attribute Attribute Value
Bourns
Precision Potentiometers
RoHS:  Details
3574
Solder Turret
Precision Potentiometers
Rotary Metal
Servo Mount
1 Turn
1 Gang
2 kOhms
6.34 mm
15.9 mm
Conductive Plastic
Round / Plain
10 %
Brand: Bourns
Diameter: 22.23 mm
Power Rating: 2 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 2
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 3.139383 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533409000
MXHTS:
8533400802
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Image Description
TE Connectivity HDP26-18-21SN Also Bought Image
Automotive Connectors PLUG ASM