6538S-1-502

Bourns
652-6538S-1-502

6538S-1-502

Mfr.:

Description:
Precision Potentiometers 5K 22mm 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 348

Stock:

348 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$90.72 $90.72
$84.41 $844.10
$72.19 $1,443.80
$67.68 $3,384.00
$65.42 $6,542.00
200 Quote
Product Attribute Attribute Value
Bourns
Product Category: Precision Potentiometers
RoHS:  Details
6538
Solder Turret
Precision Potentiometers
Rotary Metal
Servo Mount
1 Turn
1 Gang
5 kOhms
12.7 mm
Conductive Plastic
Round / Plain
10 %
Bulk
Brand: Bourns
Diameter: 19.81 mm
Power Rating: 1 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 0.634931 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Image Description
Infineon IPB029N06NF2SATMA1
MOSFET
Vishay SMBJ12CA
ESD Suppressors / TVS Diodes 12V 800W Bidir TransZorb 5% Tol
NorComp 172-009-103R021
D-Sub Standard Connectors D-Sub Conn 9P M Solder Cup NICKEL
Wurth Elektronik 7447706220
Power Inductors - SMD WE-PD 22uH 3.7A DCR=41mOhms AEC-Q200
Analog Devices Inc. MAX17643ATC+T
Switching Voltage Regulators 4.5V60V, 2A, High-Efficiency,Synchronous Step-Down DC-DC Converter with Internal Compensation
Vishay ILQ2
Transistor Output Optocouplers Phototransistor Out Quad CTR >100%
Hirose Electric FX23-120P-0.5SV15
Board to Board & Mezzanine Connectors 0.5mm Pitch Header Straight 120 Pos
Texas Instruments LM5116MH/NOPB
Switching Controllers Sync Buck Controller
Semtech GS2972-IBE3
Video ICs BGA-100 Pin
HARTING 09200032611
Heavy Duty Power Connectors HAN A 3P MALE SCREW SCREW TERMINATION