5.0SMDJ100A-QH

Bourns
652-5.0SMDJ100A-QH

5.0SMDJ100A-QH

Mfr.:

Description:
ESD Suppressors / TVS Diodes TVS 5KW UNI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,366

Stock:

1,366 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.48 $3.48
$2.95 $29.50
$2.83 $70.75
$2.39 $239.00
$2.28 $570.00
Full Reel (Order in multiples of 500)
$2.11 $1,055.00
$1.74 $1,740.00
$1.69 $4,225.00
$1.63 $8,150.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
Unidirectional
1 Channel
100 V
SMD/SMT
162 V
111 V
DO-214AB-2
30.9 A
5 kW
-
-
-
TVS Diodes
- 55 C
+ 150 C
5.0SMDJ-Q
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Bourns
Pd - Power Dissipation: 6.5 W
Factory Pack Quantity: 500
Subcategory: TVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage: 5 V
Unit Weight: 0.009065 oz
USHTS:
8541100080
CNHTS:
8536300000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

SMxJ-Q AEC-Q101 TVS Diodes

Bourns SMxJ-Q AEC-Q101 Transient Voltage Suppressor (TVS) Diodes are designed for surge and ESD protection applications. The diodes are AEC-Q101 compliant and RoHS compliant. These devices offer a working voltage of 5V to 220V, a breakdown voltage of 7V to 272V, and a clamping voltage of 9.2V to 275V. Typical fast response times are <1ps from 0V to breakdown voltage. Bourns SMxJ-Q TVS Diodes conform to JEDEC standards and are easy to handle with standard pick-and-place equipment, and the flat configuration minimizes rollaway.

5.0SMDJ-Q Transient Voltage Suppressor Diodes

Bourns 5.0SMDJ-Q Transient Voltage Suppressor Diode Series are designed for surge and ESD protection applications. The diodes feature a choice of Working Peak Reverse Voltage from 12V up to 43V and Breakdown Voltage up to 52.8V, in a compact DO-214AB (SMC) package. Typical fast response times are less than 1.0ps from 0V to Breakdown Voltage. Applications include automotive, telecom, computer, industrial and consumer electronics. 5.0SMDJ-Q TVS Diodes are AEC-Q101 compliant.

5.0SMDJ-Q 5kW AEC-Q101 TVS Diodes

Bourns 5.0SMDJ-Q 5kW TVS Diodes provide surge and ESD protection in a compact DO-214AB (SMC) chip package. Bourns 5.0SMDJ-Q AECQ-101 compliant TVS diodes offer a working peak reverse voltage from 12V up to 43V and breakdown voltage up to 52.8V. Typical fast response times are less than 1.0ps from 0V to breakdown voltage. These TVS diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment, and the flat configuration minimizes roll away.

Image Description
Murata GRM158R61A226ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 10 VDC 20% 0402 X5R
Texas Instruments OPA2607SIRUGR
High Speed Operational Amplifiers Dual channel, low power, precision, 50-MHz decompensated CMOS op amp for cost sensitive systems
KYOCERA AVX KC3225Z24.5760C1KX00
Standard Clock Oscillators Clock Oscillator,3.2x2.5x0.8mm size, CMOS, 24.5760MHz, 1.8, 2.5, 3.3V Compatible, +/-20ppm (-40 - +85C)
Infineon BAS4004E6327HTSA1
Schottky Diodes & Rectifiers 40V 0.12A
STMicroelectronics STM32WB5MMGH6TR
Multiprotocol Modules Ultra-low-power dual core MCU 64 MHz Cortex-M0+ 32MHz 1 Mbyte Bluetooth LE
Phoenix Contact 1803604
Pluggable Terminal Blocks 5 Pos 3.81mm pitch Plug 28-16 AWG Screw
Vishay SI3437DV-T1-GE3
MOSFET -150V Vds 20V Vgs TSOP-6
Murata GCM188R71H102KA37J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 50 VDC 10% 0603 X7R AEC-Q200
Murata GCM188R71H103KA37J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 50 VDC 10% 0603 X7R AEC-Q200
Murata GCM188R71H473KA55D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.047 uF 50 VDC 10% 0603 X7R AEC-Q200