4816P-T02-103LF

Bourns
652-4816P-T2LF-10K

4816P-T02-103LF

Mfr.:

Description:
Resistor Networks & Arrays 10K 2% 16Pin SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,489

Stock:

3,489 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.25 $1.25
$0.856 $8.56
$0.697 $69.70
$0.644 $161.00
$0.571 $285.50
$0.51 $510.00
$0.497 $2,485.00
$0.494 $4,940.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.28
Min:
1
Product Attribute Attribute Value
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  Details
Tube
4800P
Networks
SMD/SMT
10 kOhms
2 %
Bussed
15
16
100 PPM / C
- 55 C
+ 125 C
SOM-16
11.18 mm
5.59 mm
2.03 mm
AEC-Q200
Brand: Bourns
Operating Temperature Range: - 55 C to + 125 C
Power per Element: 1.28 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 50
Subcategory: Resistors
Voltage Rating: 50 V
Unit Weight: 0.011648 oz
                    
Bourns will be changing the solder plating on all Model 4400 and
4800 resistor network products from a 99.3-0.7 CU to SN100C on
June 15, 2010. This change does not affect form, fit or
function.

Please contact a Mouser Technical Sales Representative for
further information.



5-0510-25
USHTS:
8533210010
CNHTS:
8533211000
CAHTS:
8533100000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85331000
ECCN:
EAR99
Image Description
Nexperia PRTR5V0U2X,215
ESD Suppressors / TVS Diodes PRTR5V0U2X/SOT143/SOT4
CUI Devices SDF-80J
Circular DIN Connectors DIN, 8P jack, rt, through hole, w/ shielding
3M 4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
KEMET C1206C104M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 20%
3M 929700-01-36-RK
Headers & Wire Housings 36P STRT HDR TIN .318 MATING LEN 1ROW
Bourns CR1206-JW-220ELF
Thick Film Resistors - SMD 22ohm 5%
Apem MJTP1117
Tactile Switches rght angle grounding 6mm tact
onsemi 6N138M
High Speed Optocouplers Low Input Crrnt High Gain Split Darlingtn
Amphenol 93992-436HLF
Headers & Wire Housings Unshrd Hdr, Sngl Rw T/H,36P,2.54mm,Vert
Texas Instruments SN74HC165D
Counter Shift Registers 8-Bit Parallel-Load