4608X-102-103LF

Bourns Logo
652-4608X-2LF-10K

4608X-102-103LF

Mfr.:

Description:
Resistor Networks & Arrays 10K OHM 8 PIN 2% LOW C-SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 75,127

Stock:

75,127 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.43 $0.43
10 $0.193 $1.93
100 $0.104 $10.40
600 $0.103 $61.80
1,000 $0.079 $79.00
5,000 $0.073 $365.00
10,000 $0.07 $700.00
Product Attribute Attribute Value
Bourns
Resistor Networks & Arrays
RoHS:  Details
4600X
Networks
SIP
10 kOhms
2 %
Isolated
4
8
100 PPM / C
- 55 C
+ 125 C
SIP-8
20.27 mm
2.49 mm
5.08 mm
Bulk
Brand: Bourns
Lead Diameter: 0.508 mm
Lead Spacing: 2.54 mm
Operating Temperature Range: - 55 C to + 125 C
Power per Element: 125 mW (1/8 W)
Power Total Package: 1 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 200
Subcategory: Resistors
Type: Thick Film Conformal SIPs, Low Profile
Voltage Rating: 100 V
Unit Weight: 0.014759 oz
                    
In order to improve the strength of packaging for Bourns 4600
Series Resistor Networks, the thickness of the outer cardboard
box has been increased to 6 mm from 3 mm. The thicker cardboard
box is plain white.

For future shipments, the familiar light green background of the box will be replaced with plain white.

Please contact a Mouser Technical Sales Representative for
further information.


5-1210-4
USHTS:
8533210050
CNHTS:
8533219000
CAHTS:
8533100000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85331000
ECCN:
EAR99
Image Description
Bourns 4608X-102-104LF Also Bought Image
Resistor Networks & Arrays 8pins 100Kohms Isolated
Bourns 4608X-102-102LF Also Bought Image
Resistor Networks & Arrays 8pins 1Kohms Isolated
Bourns 4608X-101-103LF Also Bought Image
Resistor Networks & Arrays 8pins 10Kohms Bussed
Bourns 4610X-101-103LF Also Bought Image
Resistor Networks & Arrays 10pins 10Kohms Bussed
Bourns 4608X-102-472LF Also Bought Image
Resistor Networks & Arrays 8pins 4.7Kohms Isolated
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Bourns 4606X-101-103LF Also Bought Image
Resistor Networks & Arrays 6pins 10Kohms Bussed
Bourns 4606X-102-102LF Also Bought Image
Resistor Networks & Arrays 6pins 1Kohms Isolated
Bourns 4606X-102-104LF Also Bought Image
Resistor Networks & Arrays 6pins 100Kohms Isolated
Bourns 4608X-102-203LF Also Bought Image
Resistor Networks & Arrays 8pins 20Kohms Isolated