3610S-1-104

Bourns Logo
652-3610S-1-104

3610S-1-104

Mfr.:

Description:
Precision Potentiometers 100K 10Turn Snap In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 82

Stock:

82 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $137.53 $137.53
10 $123.77 $1,237.70
25 $106.59 $2,664.75
50 $99.70 $4,985.00
100 $92.82 $9,282.00
250 Quote
Product Attribute Attribute Value
Bourns
Precision Potentiometers
RoHS: N
3610
J-Hook
Digital Precision Potentiometers
Dial Knob
Snap In
10 Turn
1 Gang
100 kOhms
22.23 mm
18.8 mm
Wirewound
5 %
Brand: Bourns
Diameter: 22.23 mm
Power Rating: 1.5 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Knobpot
Unit Weight: 0.705479 oz

USHTS:
8533310000
CNHTS:
8533310000
CAHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
TARIC:
8533310000
MXHTS:
8533310200
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Image Description
Vishay PE30L0FG103KAB Also Bought Image
Potentiometers 3watts 10Kohms 10% 16mm slotted
Vishay P11S1V0FLSY00103KL Also Bought Image
Potentiometers 12.5mm 10Kohm 10% 6mm dia shaft
Vishay IRF530STRRPBF Also Bought Image
MOSFET 100V N-CH HEXFET D2-PAK
Infineon IRF540NPBF Also Bought Image
MOSFET MOSFT 100V 33A 44mOhm 47.3nC
WeEn Semiconductors PHE13009,127 Also Bought Image
Bipolar Transistors - BJT RAIL PWR-MOS
Honeywell V7-7B17D8 Also Bought Image
Basic / Snap Action Switches 11A Pin Plunger .187x.020 QC Term