3610S-1-102

Bourns Logo
652-3610S-1-102

3610S-1-102

Mfr.:

Description:
Precision Potentiometers 1K 10Turn Snap In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 103

Stock:

103 Can Ship Immediately

Factory Lead-Time:

31 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $190.42 $190.42
10 $178.36 $1,783.60
25 $157.78 $3,944.50
50 $147.60 $7,380.00
Product Attribute Attribute Value
Bourns
Precision Potentiometers
RoHS: N
3610
J-Hook
Digital Precision Potentiometers
Dial Knob
Snap In
10 Turn
1 Gang
1 kOhms
22.23 mm
18.8 mm
Wirewound
5 %
Tray
Brand: Bourns
Diameter: 22.23 mm
Power Rating: 1.5 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Knobpot
Unit Weight: 0.661387 oz

USHTS:
8533310000
CNHTS:
8533310000
CAHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
TARIC:
8533310000
MXHTS:
8533310200
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Image Description
Phoenix Contact 3200030 Also Bought Image
Terminals 1mm RD 18AWG
Panasonic EZA-EG2A50AX Also Bought Image
ESD Suppressors / TVS Diodes 15V 0402 SUPPRESSOR ESD
TE Connectivity 20VR6 Also Bought Image
Power Line Filters 20A STUD TERM
Phoenix Contact 2315256 Also Bought Image
Terminal Block Interface Modules VIP-2/SC/PDM-2/16 2IN 8OUT POWER DIST
Phoenix Contact 3030174 Also Bought Image
Terminal Block Tools & Accessories FBS 3-5
Phoenix Contact 3031539 Also Bought Image
DIN Rail Terminal Blocks STTB 2.5-PV
TE Connectivity PE014F03 Also Bought Image
General Purpose Relays PE014F03
Panasonic ERJ-2RKF2201X Also Bought Image
Thick Film Resistors - SMD 0402 2.2Kohms 1% AEC-Q200
Panasonic ERZ-V20D220 Also Bought Image
Varistors 22V 2000A ZNR SUR ABSORBER 20MM