3548S-1BA-103A

Bourns Logo
652-3548S-1BA-103A

3548S-1BA-103A

Mfr.:

Description:
Precision Potentiometers PREC POT 10K .25% 7/8" 22MM DIA 5T WW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 26

Stock:

26
Can Ship Immediately

On Order:

50
Expected 04-Nov-22

Factory Lead-Time:

19
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1   Maximum: 10

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $30.79 $30.79
10 $28.86 $288.60
Product Attribute Attribute Value
Bourns
Precision Potentiometers
RoHS:  Details
3548
Solder Lug
Precision Potentiometers
Wirewound 5-Turn Precision Potentiometer
Panel Mount
0.25 %
5 Turn
1 Gang
10 kOhms
6.35 mm
20.617 mm
Wirewound
Slotted
3 %
- 40 C
+ 125 C
Tray
Brand: Bourns
Power Rating: 1.5 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 50 PPM / C
Tradename: Hybritron
Unit Weight: 0.705479 oz
USHTS:
8533310000
CNHTS:
8533400000
CAHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
TARIC:
8533310000
MXHTS:
8533310200
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Image Description
Molex 73116-0004 Also Bought Image
RF Cable Assemblies Micro to Micro 3" 1.13MM CABLE
Molex 73412-0502 Also Bought Image
RF Cable Assemblies CONNECTOR W/1.32MM CABLE
Bourns H-516-6A Also Bought Image
Knobs & Dials TURNS COUNTING DIAL 6.35mm SHAFT DIA
Bourns PTB0153-2010BPB103 Also Bought Image
Slide Potentiometers PANEL CONTROL 9MM-ST-CARBON
Souriau SC16M1TK6 Also Bought Image
Standard Circular Contacts Trim Trio Socket 16 AWG Contact Sz 16
Souriau SM14M1TK6 Also Bought Image
Standard Circular Contacts Trim Trio Pin Crimp 14 AWG Contact Sz 16
Souriau SM16M1TK6 Also Bought Image
Standard Circular Contacts Trim Trio Pin Crimp 16 AWG Contact Sz 16
Molex 15134-0200 Also Bought Image
Rectangular Cable Assemblies 2 Circuit 50MM Picoblade
Souriau UTS6JC1823P Also Bought Image
Standard Circular Connector 23P STRAIGHT PIN PLUG SHELL SIZE 18
Souriau UTS1JC1823S Also Bought Image
Standard Circular Connector 23P IN-LINE SOCKET RECEPTACLE SIZE 18