3547S-1BB-103A

Bourns
652-3547S-1BB-103A

3547S-1BB-103A

Mfr.:

Description:
Precision Potentiometers PRECISION POT-7/8" 22MM DIA 3T WW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 48

Stock:

48 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.02 $32.02
$30.02 $300.20
$24.68 $493.60
$21.35 $1,067.50
$21.11 $10,555.00
1,000 Quote
Product Attribute Attribute Value
Bourns
Product Category: Precision Potentiometers
RoHS:  Details
3547
Solder Lug
Precision Potentiometers
Wirewound 3-Turn Precision Potentiometer
Panel Mount
0.25 %
3 Turn
1 Gang
10 kOhms
6 mm
20.617 mm
Wirewound
Slotted
3 %
- 55 C
+ 125 C
Tray
Brand: Bourns
Power Rating: 1 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 50 PPM / C
Tradename: Hybritron
Unit Weight: 0.714298 oz
USHTS:
8533310000
CNHTS:
8533400000
CAHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
TARIC:
8533310000
MXHTS:
8533310200
BRHTS:
85333110
ECCN:
EAR99

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Image Description
Vishay CMF552M0000FHEB
Metal Film Resistors - Through Hole 1/2W 2Mohms 1%
TE Connectivity H4500KBDA
Metal Film Resistors - Through Hole H4 500K 0.1% 25PPM
TE Connectivity H4P1K6FZA
Metal Film Resistors - Through Hole H4P 1K6 1% 100PPM
Littelfuse P0700-8
Potentiometer Tools & Hardware LOCKSHAFT(LS1)
Vishay CMF554M5300FKEK
Metal Film Resistors - Through Hole 1/2W 4.53Mohms 1%
Vishay RCMS05510R0FHS14
Metal Film Resistors - Through Hole 510ohm 1% 50ppm
Ohmite WHB4R0FET
Wirewound Resistors - Through Hole 1W 4 ohms 1%
Vishay MBE04140C4701FC100
Metal Film Resistors - Through Hole 1watt 4.7Kohm 1%
Vishay CMF605K0000BHEK
Metal Film Resistors - Through Hole 1W 5Kohms .1%
TE Connectivity H4P820RFCA
Metal Film Resistors - Through Hole H4P 820R 1% 50PPM