3400S-1-504L

Bourns Logo
652-3400S-1-504L

3400S-1-504L

Mfr.:

Description:
Precision Potentiometers 1 13/16" 44MM 500K 10T WW PREC POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:

9 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $326.26 $326.26
10 $293.63 $2,936.30
25 $252.86 $6,321.50
50 $236.53 $11,826.50
100 Quote
Product Attribute Attribute Value
Bourns
Precision Potentiometers
RoHS:  Details
3400
Solder Lug
Precision Potentiometers
Rotary Metal
Panel Mount
0.15 %
10 Turn
2 Gang
500 kOhms
6.34 mm
20.64 mm
Wirewound
Slotted
3 %
+ 1 C
+ 125 C
Bulk
Brand: Bourns
Power Rating: 5 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 20 PPM / C
Unit Weight: 4.236403 oz
USHTS:
8533310000
CNHTS:
8533400000
CAHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
TARIC:
8533310000
MXHTS:
85334002
ECCN:
EAR99
Image Description
Bergquist Company GPVOUS-0.200-AC-0816 Also Bought Image
Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.200" Thickness, 1 Side Adhesive
Bourns PM3316-4R7M-RC Also Bought Image
Fixed Inductors 4.7uH 20%