3400S-1-102L

Bourns Logo
652-3400S-1-102L

3400S-1-102L

Mfr.:

Description:
Precision Potentiometers 1-13/16"1KOHMS 0.15% WW 10TURNS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

49
Expected 23-Sep-22

Factory Lead-Time:

6
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $189.33 $189.33
10 $170.40 $1,704.00
25 $146.74 $3,668.50
50 $137.26 $6,863.00
100 Quote
Product Attribute Attribute Value
Bourns
Precision Potentiometers
RoHS:  Details
3400
Solder Lug
Precision Potentiometers
Rotary Metal
Panel Mount
0.15 %
10 Turn
2 Gang
1 kOhms
6.34 mm
20.64 mm
Wirewound
Slotted
3 %
+ 1 C
+ 125 C
Bulk
Brand: Bourns
Power Rating: 5 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 20 PPM / C
Unit Weight: 4.236403 oz
USHTS:
8533310000
CNHTS:
8533310000
CAHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
TARIC:
8533310000
MXHTS:
8533310200
ECCN:
EAR99
Image Description
Bourns H-46-6A Also Bought Image
Knobs & Dials 46mm Body 1/4"Shaft