3386P-1-103TLF

Bourns
652-3386P-1-103TLF

3386P-1-103TLF

Mfr.:

Description:
Trimmer Resistors - Through Hole 3/8" 10Kohms 10% 0.5Watts Square

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 675

Stock:

675
Can Ship Immediately

On Order:

1,700
Expected 27-Oct-23

Factory Lead-Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.52 $2.52
$1.86 $18.60
$1.49 $149.00
$1.30 $650.00
$1.27 $1,270.00
$1.21 $3,025.00
$1.19 $5,950.00
Product Attribute Attribute Value
Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS:  Details
3386
PC Pin
Single Turn
1
10 kOhms
Top Slot
500 mW (1/2 W)
300 V
10 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 125 C
Tube
Brand: Bourns
Element Type: Cermet
Height: 10.41 mm
Length: 9.53 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Trimpot
Type: Single-Turn 3/8 in Square Trimpot Trimmer Resistor
Width: 9.53 mm
Unit Weight: 0.029983 oz

USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.

Image Description
JAE Electronics DX07S016JA1R1500
USB Connectors USB Type C Rcptcl 16-Pin SMT
ams OSRAM LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
JAE Electronics DX07S024XJ1R1100
USB Connectors HYBRID SMT/THRU-HOLE STD MNT - USB TYPE
CUI Devices PJ-202A
DC Power Connectors Power Jacks
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Alliance Memory AS6C62256-55PCN
SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM
Bourns 3386P-1-104TLF
Trimmer Resistors - Through Hole 3/8" 100Kohms 10% Square w/Knob
Bourns 3386P-1-102TLF
Trimmer Resistors - Through Hole 3/8" 1Kohms 10% 0.5Watts Square
Bourns 3386P-1-503TLF
Trimmer Resistors - Through Hole 3/8" 50Kohms 10% 0.5Watts Square
TDK C1608X5R1A105K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 10V 10% 0603