3352E-1-103LF

Bourns Logo
652-3352E-1-103LF

3352E-1-103LF

Mfr.:

Description:
Trimmer Resistors - Through Hole 3/8"round 10Kohms 0.5watt 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,185

Stock:

4,185 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.23 $3.23
10 $2.45 $24.50
100 $2.31 $231.00
200 $2.17 $434.00
500 $1.74 $870.00
2,000 $1.62 $3,240.00
5,000 $1.46 $7,300.00
Product Attribute Attribute Value
Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS:  Details
3352
PC Pin
Single Turn
1
10 kOhms
Top Adjust
500 mW (1/2 W)
250 V
20 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 125 C
Bulk
Brand: Bourns
Element Type: Cermet
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Tradename: Trimpot
Type: Trimmer Resistors - Single Turn
Unit Weight: 0.017637 oz

USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
ECCN:
EAR99

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface mount and through hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications which include RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material which are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed new techniques to minimize noise and contact resistance variations.

Image Description
Vishay K104K15X7RF5UL2 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/- 10 % X7R AMMO E3
Amphenol PT10MV10-103A1010-PM-S Also Bought Image
Trimmer Resistors - Through Hole 10mm control/sensor trimmr potentiometer
Bourns 3296W-1-103LF Also Bought Image
Trimmer Resistors - Through Hole 3/8" 10Kohms Sealed Vertical Adjust
Bourns 3352E-1-104LF Also Bought Image
Trimmer Resistors - Through Hole 3/8"round 100Kohms 0.5watt 20%
Texas Instruments NE555P Also Bought Image
Timers & Support Products Precision
Kingbright APTD1608LSYCK Also Bought Image
Standard LEDs - SMD 0603 Dome Lens LED Yellow- 590nm
MEAN WELL RSP-200-5 Also Bought Image
Switching Power Supplies 200W 5V 40A PS W/PFC Function
Bourns 3352P-1-103LF Also Bought Image
Trimmer Resistors - Through Hole 3/8"round 10Kohms 0.5watt 20%
Bourns 3352E-1-102LF Also Bought Image
Trimmer Resistors - Through Hole 3/8"round 1Kohms 0.5watt 20%