3296W-1-203LF

Bourns
652-3296W-1-203LF

3296W-1-203LF

Mfr.:

Description:
Trimmer Resistors - Through Hole 3/8" 20Kohms Sealed Vertical Adjust

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 21,508

Stock:

21,508 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.43 $2.43
$1.85 $18.50
$1.76 $176.00
$1.69 $338.00
$1.32 $660.00
$1.29 $1,290.00
$1.20 $2,400.00
$1.10 $5,500.00
$1.06 $10,600.00

Non-RoHS Version

Bourns 3296W-1-203
Bourns
Trimmer Resistors - Through Hole 3/8" 20Kohms Sealed Vertical Adjust
Product Attribute Attribute Value
Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS:  Details
3296
PC Pin
Multiturn
25
20 kOhms
Top Cross
500 mW (1/2 W)
300 V
10 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 125 C
Tube
Brand: Bourns
Element Type: Cermet
Height: 10.03 mm
Length: 9.53 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Trimpot
Type: 0.375 in Square Trimpot Trimmer Resistor
Width: 4.83 mm
Unit Weight: 0.029983 oz
USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
ECCN:
EAR99

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.

Image Description
Bourns 3296W-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Sealed Vertical Adjust
Bourns 3296W-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms Sealed Vertical Adjust
Bourns 3296W-1-104LF
Trimmer Resistors - Through Hole 3/8" 100Kohms Sealed Vertical Adjust
Bourns 3386P-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms 10% 0.5Watts Square
KOA Speer MF1/4DCT52R1003F
Metal Film Resistors - Through Hole 100Kohms 1% 100PPM
Texas Instruments LM4040C41ILP
Voltage References 4.096-V Prec Micro Pwr Shunt Vltg Ref
KEMET C320C102K1G5TA7301
Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF C0G 10% LS=2.54mm
Bourns 4607X-101-103LF
Resistor Networks & Arrays 7pins 10Kohms Bussed
YAGEO MFR-25FTE52-470R
Metal Film Resistors - Through Hole 470 OHM 1/4W 1%
KOA Speer MF1/4DCT52R2200F
Metal Film Resistors - Through Hole 1/4W 220 ohm 1%