3266W-1-103LF

Bourns
652-3266W-1-103LF

3266W-1-103LF

Mfr.:

Description:
Trimmer Resistors - Through Hole 1/4" 10Kohms 10% SQ W/Standoff Sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,844

Stock:

6,844 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.63 $3.63
$2.96 $29.60
$2.67 $267.00
$2.39 $478.00
$2.06 $1,030.00
$1.93 $1,930.00
$1.83 $9,150.00
Product Attribute Attribute Value
Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS:  Details
3266
PC Pin
Multiturn
12
10 kOhms
Top Slot
250 mW (1/4 W)
300 V
10 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 150 C
Tube
Brand: Bourns
Element Type: Cermet
Height: 7.24 mm
Length: 6.71 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Trimpot
Type: 0.25 in Square Trimpot Trimmer Resistor
Width: 4.5 mm
Unit Weight: 0.015168 oz
USHTS:
8533408050
CNHTS:
8533400000
TARIC:
8533401000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

Image Description
Bourns 3266W-1-502LF
1/4" 5Kohms 10% SQ W/Standoff Sealed
YAGEO RC0805FR-0710KL
10 kOhms 125 mW 0805 1%
Bourns 3266W-1-102LF
1/4" 1Kohms 10% SQ W/Standoff Sealed
Bourns 3266W-1-104LF
1/4" 100Kohms 10% SQ W/Standoff Sealed
Bourns 3266W-1-203LF
1/4" 20Kohms 10% SQ W/Standoff Sealed
Bourns 3266W-1-503LF
1/4" 50Kohms 10% SQ W/Standoff Sealed
Bourns 3266W-1-202LF
1/4" 2Kohms 10% SQ W/Standoff Sealed
onsemi 1N4148
100V Io/200mA BULK
YAGEO MFR-25FBF52-1K
1K OHM 1/4W 1%
onsemi 1N914
100V 4.0ns Diode Single Junction