1669-01

Bourns
652-1669-01

1669-01

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 1200pF Double Ended

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 21

Stock:

21 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$118.85 $118.85
$113.38 $566.90
$108.63 $1,086.30
$108.13 $2,703.25
$102.44 $5,122.00
$100.59 $10,059.00
Product Attribute Attribute Value
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: N
1669
20 kA
36 V
3 Electrode
Radial
Failsafe Not Protected
-
3.94 mm
- 40 C
+ 100 C
Brand: Bourns
Insulation Resistance: -
Mounting Style: Through Hole
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 1
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 3 Electrode Series Transient Protector
Unit Weight: 7.830820 oz

USHTS:
8536308000
CNHTS:
8535400000
CAHTS:
8536309090
JPHTS:
8536300006
KRHTS:
8536300000
BRHTS:
85363040
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Image Description
Bourns 1202-120S
Surge Suppressors AC SPD, 10KA RATED, 120V
Phoenix Contact 3031238
DIN Rail Terminal Blocks ST 2.5 PE
Molex 151014-0008
Headers & Wire Housings 2mm MilliGrid BMI REC HSG 8CKT W/PMNT
Phoenix Contact 3030417
Terminal Block Tools & Accessories D-ST 2.5
Phoenix Contact 3030721
Terminal Block Tools & Accessories ATP-ST 4
Molex 50394-8200
Headers & Wire Housings LOOSE TERMINALS
Phoenix Contact 2967086
Industrial Relays PLC-RSC-120UC/21-21 RELAY PN 651-2961202
Phoenix Contact 3035027
DIN Rail Terminal Blocks ST 2,5-R 15K