1.5SMBJ40A-H

Bourns
652-1.5SMBJ40A-H

1.5SMBJ40A-H

Mfr.:

Description:
ESD Suppressors / TVS Diodes DIO TVS VRWM 40V 1500W UNIDIR SMB 7" REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,160

Stock:

2,160 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.65 $0.65
$0.562 $5.62
$0.389 $38.90
Full Reel (Order in multiples of 500)
$0.324 $162.00
$0.276 $276.00
$0.246 $615.00
$0.233 $1,165.00
$0.215 $2,150.00
$0.213 $5,325.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
Unidirectional
1 Channel
40 V
SMD/SMT
83.9 V
44.4 V
DO-214AA-2
116.5 A
1.5 kW
TVS Diodes
- 55 C
+ 150 C
1.5SMBJ
Reel
Cut Tape
MouseReel
Brand: Bourns
Factory Pack Quantity: 500
Subcategory: TVS Diodes / ESD Suppression Diodes
Unit Weight: 0.003598 oz

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8536300000
ECCN:
EAR99

1.5SMBJ Transient Voltage Suppressor Diodes

Bourns 1.5SMBJ Transient Voltage Suppressor (TVS) Diodes are housed in an SMB (DO-214AA) package with a 1500W power rating. The Bourns 1.5SMBJ TVS Diodes are ideal for protecting power buses due to the diodes' surge withstanding capability. The series offers 12V to 85V standoff voltage and bidirectional and unidirectional versions. 1.5SMBJ meets IEC 61000-4-2 ESD (Min. Level 4), IEC 61000-4-4 EFT, and IEC 61000-4-5 surge standards and are ideal for power supply equipment, communications, and data center applications.

TVS Diodes

Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Image Description
ECS ECS-80-8-30Q-DS-TR
Crystals 8.000 MHz 8pF +/-30/100 ppm -40 - +125C AEC-Q200 ECX-53Q 5X3.2 mm RoHS
Nexperia BZT52H-A12-QX
Zener Diodes BZT52H-A12-Q/SOD123F/SOD2
Analog Devices Inc. MAX14878AWA+
CAN Interface IC 5KV Isolated CAN
Nexperia MM3Z12VT1GX
Zener Diodes MM3Z12VT1G/SOD323/SOD2
Nexperia PMV240SPR
MOSFET PMV240SP/SOT23/TO-236AB
Texas Instruments THVD1400DR
RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver in small package with +/-8-kV IEC ESD protection 8-SOIC -40 to 125
Bourns 1.5SMBJ33A
ESD Suppressors / TVS Diodes DIO TVS VRWM 33V 1500W UNIDIR SMB
Vishay BZX884B15L-G3-08
Zener Diodes ZENER DIODE DFN1006-2A
Bourns 1.5SMBJ12A-H
ESD Suppressors / TVS Diodes DIO TVS VRWM 12V 1500W UNIDIR SMB 7" REEL
Bourns 1.5SMBJ43A-H
ESD Suppressors / TVS Diodes DIO TVS VRWM 43V 1500W UNIDIR SMB 7" REEL