1110-330K-RC

Bourns Logo
542-1110-330K-RC

1110-330K-RC

Mfr.:

Description:
Power Inductors - Leaded 33uH 10%

In Stock: 253

Stock:

253 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $10.04 $10.04
10 $9.03 $90.30
25 $8.03 $200.75
100 $6.42 $642.00
298 $6.34 $1,889.32
596 $6.15 $3,665.40
1,192 $5.98 $7,128.16
2,682 Quote
Product Attribute Attribute Value
Bourns
Product Category: Power Inductors - Leaded
RoHS:  Details
Choke
Radial
Unshielded
33 uH
10 %
4 A
40 mOhms
-
- 55 C
+ 105 C
-
PCB Mount
21.336 mm
-
-
16.764 mm
Ferrite
1110
Bulk
Application: Power
Brand: Bourns
Core Type: Wirewound
Lead Spacing: 0.53 in
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 298
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 0.522055 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Vishay SISH536DN-T1-GE3 Also Bought Image
MOSFET N-CHANNEL 30-V (D-S)
Littelfuse NANOASMDCH035F/30-2 Also Bought Image
Resettable Fuses - PPTC NAN SMD RESETTABLE FUSE
Analog Devices Inc. AD9648BCPZ-125 Also Bought Image
Analog to Digital Converters - ADC 14Bit125MSPS Dual 1.8V ADC parallel LVDS
Infineon IPB044N15N5ATMA1 Also Bought Image
MOSFET TRENCH >=100V
Texas Instruments SN74LVC8T245PWR Also Bought Image
Translation - Voltage Levels 8-Bit Dual-Supply Bus Xcvr
Vishay SI4948BEY-T1-E3 Also Bought Image
MOSFET -60V Vds 20V Vgs SO-8
STMicroelectronics CS70P Also Bought Image
Current Sense Amplifiers High side current sense high volt op amp
Texas Instruments TPS40210DRCR Also Bought Image
Switching Controllers Wide Inp Rng Crnt Mode Boost Cntrlr
ADLINK Technology CMx-BTx-X-10 Also Bought Image
Computer Cables Cable Kit for Core Module CMx-BTx
Phoenix Contact 0804109:0001 Also Bought Image
Terminal Block Tools & Accessories SK 3,81/2,8 FORTL.ZAHLEN 1-10