BMP581 Shuttle Board 3.0

Bosch Sensortec
262-SB3.0BMP581

BMP581 Shuttle Board 3.0

Mfr.:

Description:
Pressure Sensor Development Tools

Lifecycle:
New Product: New from this manufacturer.

In Stock: 96

Stock:

96
Can Ship Immediately

On Order:

20
Expected 07-Jul-23

Factory Lead-Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.48 $30.48
Product Attribute Attribute Value
Bosch
Product Category: Pressure Sensor Development Tools
RoHS:  Details
Shuttle Boards
Pressure Sensor
BMP581
Bulk
Brand: Bosch Sensortec
Interface Type: GPIO, I2C, SPI
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Part # Aliases: 0440.SB1.025-101
USHTS:
9025801000
ECCN:
EAR99

BMP581 ShuttleBoard 3.0

Bosch BMP581 ShuttleBoard 3.0 is a PCB with a BMP581 Absolute Barometric Pressure Sensor mounted on it. Users can combine Bosch BMP581 ShuttleBoard 3.0 with the Application Board 3.0 to evaluate various functionalities provided on the BMP58x. The ShuttleBoard allows easy access to the sensor pins via a simple socket and can be directly plugged into the Application Board 3.0. The BMP581 features an expansive 300hPa to 1250hPa measurement range and absolute accuracy of ±30Pa. The BMP581 is optimized for high-performance applications like fitness measurements.

Image Description
Sensirion SHT45-AD1B-R3
Board Mount Humidity Sensors Ultra-High Accuracy Digital Humidity & Temperature Sensor with 1.0%RH and 0.1C tolerances and 1.08 ... 3.6 V supply voltage. Integrated high-power heater, on-chip protection options availabel, NIST tracable.
STMicroelectronics STEVAL-MKI228KA
Pressure Sensor Development Tools Pressure sensor kit with Qvar functionality based on ILPS22QS
Sensirion SEK-SHT45-AD1B-Sensors
Temperature Sensor Development Tools Evaluation Kit for Ultra-High Accuracy Digital Humidity & Temperature Sensor with 1.0%RH and 0.1C tolerances and 1.08 ... 3.6 V supply voltage. Integrated high-power heater, on-chip protection options availabel, NIST tracable.
Bosch BMP581
Board Mount Pressure Sensors The BMP581 is a very small, low-power and low-noise 24-bit absolute barometric pressure sensor.
Bosch Application Board 3.0
Multiple Function Sensor Development Tools Sensor Evaluation Board 3.0 for Evaluating Shuttle Boards
Bosch BMP384 Shuttle Board 3.0
Multiple Function Sensor Development Tools BMP384 Evaluation Shuttle Board
Sensirion SHTC3
Board Mount Humidity Sensors Humidity and Temperature Sensor
STMicroelectronics NUCLEO-G071RB
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32G071RB MCU, supports Arduino & ST morpho
TE Connectivity MS580305BA01-00
Board Mount Pressure Sensors MS5803-05BA5BAR WHITE GEL
STMicroelectronics STEVAL-MET001V1
Pressure Sensor Development Tools LPS22HB adapter board for a standard DIL 24 socket